Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

CM85

Amperímetro de Gancho, Auto, TRMS, 1 kA CA, 1 kVCA, 1kVCD, Apertura Máxima de la Mordaza 45 mm

TELEDYNE FLIR CM85
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
CM85
No. Parte Newark
30Y7932
Hoja de datos técnicos:
CM85   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Diodo, Frequencia, Resistencia

:
1kA

:
1kV

:
1kV

:
99.99kohm

:
Verdadero Valor Eficaz

:
Auto


:
45mm


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The CM85 is a True-RMS Power Clamp Meter offers an excellent choice of industrial-grade power clamp meters engineered with advanced power analysis and variable frequency drive filtering functions required by electrical trouble shooters. It offers additional features including Bluetooth technology to connect compatible mobile devices for remote viewing and sharing and METERLiNK technology, to wirelessly embed electrical readings into radiometric infrared images on compatible FLIR thermal cameras. The double-moulded case design and extra thick rubber on the corners absorbs shock to enhance job-site reliability and long-haul durability.
  • VFD mode provides superior accuracy for working on VFD-controlled equipment
  • Advanced power efficiency and harmonics measurements for system level performance analysis
  • True-RMS voltage and current plus non-contact voltage detector
  • Inrush mode captures fast AC Current spikes during appliance start-up
  • Phase rotation testing ensures the motor and power source are aligned
  • Powerful LED lamps assist with clamping and are bright enough to serve as a primary work light
  • Large, easy-to-read digits, backlit display and analogue bar graph
  • Analyse three-phase systems to measure power draw and verify if power is evenly balanced
  • Measure hard and soft start-up inrush current spikes while equipment is ramping up
  • Bright dual-LED work lights
  • Six AAA battery
  • CAT IV-600V, CAT III-1000V safety rating

Aplicaciones

Test y Medida, Industrial, Inalámbrico

Contenido

Power clamp meter and Premium silicone test leads.

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$457.59

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 20 Mínimo: 20
Cantidad Precio en USD Su Precio en USD
 
 
1+ $457.59
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --