Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

7109A-156 - 

Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg

7109A-156 - Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg
7109A-156 - Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg
7109A-156 - Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg
7109A-156 - Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg
7109A-156 - Calibrador, Temperatura, 382 mm, 242 mm, 400 mm, 20 kg

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
7109A-156
No. Parte Newark
16AC4066
Hoja de datos técnicos:
7109A-156   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Temperatura

:
382mm

:
242mm

:
400mm

:
-

:
20kg

:
-25°C

:
140°C

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The 7109A-156 from Fluke Calibration is a portable calibration bath. It process industry professionals calibrate 4 times more sanitary sensors per batch in less time and with twice the accuracy of other baths in this class. Up to four tri-clamp sanitary sensors fit easily into this bath for calibration at ± 0.1°C temperature display accuracy which provides 4:1 test uncertainty ratio (TUR) for critical applications. It features a fixed, non-rotating bail handle to carry with one hand, 2 recessed handles at bottom of bath. Stainless steel casing stands up to the harsh chemicals used to sterilize equipment for clean room use. A large colour display indicates date and time, bath fluid temperature, set point temperature, control indicator when fluid is at set point and heating status. A ready indicator changes colour from amber to green giving 360-degree visual indication when the bath fluid has reached its set point temperature and is ready to start making measurements.
  • Easy to use and maintain, a sealed lid protects against fluid spills while moving the bath
  • Wide temperature range from -25°C to 140°C and display resolution of 0.01°, 0.001°
  • 0.015°C stability, 0.04°C repeatability, 10minute typical settling time
  • Typical heating time is -25°C to 25°C: 35minute, 25°C to140°C: 55minute
  • Typical cooling time is 140°C to 25°C: 45minute and 25°C to -25°C: 75minute
  • 2.5liter (0.66 gallon) fluid volume
  • 75mm x 75mm (3" x 3") fluid working area
  • 154mm (6.1") fluid maximum depth
  • Traceable NVLAP-accredited calibration included
  • Dimension of 382mm (15") x 242mm (9.5") x 400mm (15.7") (H x W x D), weighs of 20Kg (44 pounds)

Aplicaciones

Test y Medida

Contenido

7109A portable calibration bath, Stainless steel transport cover, Stainless steel probe access cover, Adjustable probe holding fixture, Single probe clamp kit, Fluid overflow kit, Carrying case, 5012 silicone oil type 200.10 usable range -30°C to 209°C.

Búsquedas relacionadas

0 En stock

Normalmente no está en inventario

No cancelable / No retornable

 
Verificar existencias y plazos de entrega

Tendremos más stock disponible la semana del 25/05/20

$14,582.53

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $14,582.53
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.