Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

FLK-3000 FC CAL

Multímetro Digital Inalámbrico, 3000 FC, Conteo 10000, Verdadero RMS, Rango Manual, Auto, 3.5 Dígito

FLK-3000 FC CAL - Multímetro Digital Inalámbrico, 3000 FC, Conteo 10000, Verdadero RMS, Rango Manual, Auto, 3.5 Dígito

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLK-3000 FC CAL
No. Parte Newark
12AC7171
Rango de productos
Serie 3000 FC
Hoja de datos técnicos:
FLK-3000 FC CAL   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Diodo, Frequencia, Resistencia

:
3.5

:
Verdadero Valor Eficaz

:
10000

:
Auto, Manual

:
1kV

:
1kV

:
400mA

:
400mA

:
50Mohm

:
3 Años

:
Serie 3000 FC

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The FLK-3000 FC CAL from Fluke is a true rms wireless multimeter with Fluke Connect app and ShareLive video call support. With its precision, reliability and ease of use, the Fluke 3000 FC wireless multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features users need to troubleshoot and repair many problems in electrical and electronic systems. It gives true rms voltage and current measurements, 6000 count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, digital display showing up to three secondary measurements from remote modules and bright white backlight. It complies with ANSI/ISA 61010-1 / (82.02.01): 3rd edition, CAN/CSA-C22.2 No 61010-1-12: 3rd edition, UL 61010-1: 3rd edition, IEC/EN 61010-1:2010.
  • Calibrated wireless multimeter
  • 600.0mV to 1000V AC and DC voltage, 600.0 ohm to 50.00Mohm resistance, 2.000V diode test
  • 60.00mA to 400.0mA AC and DC current, 99.99Hz to 99.99KHz frequency, 1000nF to 9999μF capacitance
  • ANSI/ISA 61010-1 / (82.02.01), CAN/CSA-C22.2 No 61010-1-12, UL 61010-1, IEC/EN 61010-1:2010
  • MIN/MAX recording, IP54 rated, pollution degree 2, certified by CSA, FCC, CE
  • Provides work safely near electrical panels while wearing less PPE
  • 1000VDC or AC RMS maximum voltage between any terminal and earth ground
  • Three AA alkaline batteries (NEDA 15A IEC LR60) with 250hour battery life
  • 2.4GHZ ISM band RF communications
  • 4.75cm x 9.3cm x 20.7cm size (H x W x L), 340g weight, -10°C to 50°C operating temperature

Aplicaciones

Test y Medida

Contenido

Fluke 3000 FC wireless multimeter, True rms wireless multimeter, TL175 test leads, AC175 alligator clips.

Notas al pie

Use only correct measurement category (CAT), voltage and amperage rated probes, test leads and adapters for the measurement.

Advertencias

Do not touch voltages >30VAC rms, 42VAC peak or 60VDC.

3 En stock

Envío directo del fabricante

De 10 a 15 días hábiles para entrega de artículos en existencia

No cancelable / No retornable

$531.06

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $531.06
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.