Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

FLK-TIX501 60HZ.

Cámara Termográfica, -20 °C, 650 °C, 640 x 480, 0.075 °C, 34° x 24°, 150 mm

FLUKE FLK-TIX501 60HZ.
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLK-TIX501 60HZ.
No. Parte Newark
40AH2022
Hoja de datos técnicos:
FLK-TIX501 60HZ.   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
-20°C

:
650°C

:
640 x 480

:
0.075°C

:
34° x 24°

:
150mm

:
60Hz

:
2 Años


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

Ergonomic 60Hz infrared camera captures high definition thermal images and allows to work without strain in awkward or hard to reach areas with the articulating screen that rotates 240°. Provides analytics and reports with software that offers asset tagging, streaming infrared data, trend analysis and remote camera operation. Ergonomic design hold camera in a position that is comfortable. Take advantage of analytics and reports with software that offers asset tagging, streaming infrared data, trend analysis and remote camera operation. Suitable for industrial maintenance, Oil and gas predictive maintenance, power generation/transmission, research and development - electrical, mechanical and sciences, quality control, electrical inspections, HVAC/R inspections, Mechanical, residential home inspections, light commercial maintenance, building diagnostics, heavy commercial facility maintenance, veterinary, reliability inspections (PdM), heavy building diagnostics applications.
  • In-focus images in a matter of seconds - LaserSharp™ auto focus uses a built-in laser distance meter
  • Calculates and displays distance from designated target and immediately adjusts the focus
  • Interchangeable smart lenses require no calibration and give versatility and image quality
  • Simply best optics to transmit energy and produce high quality infrared images
  • Uses only 100% diamond-turned germanium lenses with specialty coatings
  • See more details when you adjust level of IR and visible light with patented IR-Fusion™ technology
  • Edit and analyse images on camera
  • Manage data, capture multiple measurements and organize by Fluke Connect™ software
  • Inspect multiple complex targets or targets from varying distances
  • Powerful, easy-to-use Fluke Connect™

Contenido

Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Adjustable hand and neck strap, Rugged IP67 rated airtight hard carrying case.

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$24,058.19

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $24,058.19
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --