Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

FLUKE-116 CAL - 

Multímetro Digital HVAC, Serie 110, Conteo de 6000, Verdadero RMS, Rango Manual, Auto, 3.75 Dígitos

FLUKE-116 CAL - Multímetro Digital HVAC, Serie 110, Conteo de 6000, Verdadero RMS, Rango Manual, Auto, 3.75 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-116 CAL
No. Parte Newark
12AC7186
Rango de productos
Serie 110
Hoja de datos técnicos:
FLUKE-116 CAL   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Voltaje CA/CC, Capacitancia, Frecuencia, Resistencia, Temperatura

:
3.75

:
Verdadero Valor Eficaz

:
6000

:
Auto, Manual

:
600V

:
600V

:
-

:
-

:
40Mohm

:
3 Años

:
Serie 110

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The FLUKE-116 CAL is a true rms HVAC multimeter with temperature and microamps measurement. It is a compact meter for HVAC (heating ventilation air conditioning) troubleshooting and specifically designed for the HVAC professional. It can quickly troubleshoot problems with HVAC equipment and flame sensors. It measures 600.0mV DC millivolts, 6.000V to 600.00V DC volt, 600.0V auto volts, 600.0mV AC millivolts true rms, 6.000V to 600.0V AC volts true rms, 600 ohm continuity, 600.0 ohm to 40.00Mohm resistance, 2.000V diode test, 1000nF to > 1000μF capacitance, 1nF to 500μF LoZ capacitance -40 to 400°C temperature (type-K thermocouple), 600.0μA AC μamps true rms (45 to 500Hz), 600.0μA DC μamps and 99.99Hz to 50.00Hz frequency (V or A input). The FLUKE-116 complies with TUV, VDE, CE, ANSI/ISA 82.02.01 (61010-1) 2004, CAN/CSA-C22.2 No 61010-1-04, UL 6101B (2003) and IEC/EN 61010-1 2nd edition for measurement Category III, 600V, pollution degree 2, EMC EN61326-1 certifications.
  • Calibrated true rms HVAC multimeter
  • Low input impedance helps to prevent false readings due to ghost voltage
  • Microamps to test flame sensors, built-in thermometer for HVAC applications
  • Large white LED backlight to work in poorly lit areas, display hold, auto/manual ranging
  • Min/max/average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one handed operation, low battery indication
  • AutoVolt (automatic AC/DC voltage selection), VoltAlert (non-contact voltage detection)
  • 9V alkaline, NEDA 1604A/ IEC 6LR61 battery with 400 hours life typical (without backlight)
  • 6000 counts digital display (updates 4 per second), 33 segments bar graph (updates 32 per second)
  • 167mm x 84mm x 46mm size, 550g weight, -10 to 50°C operating temperature

Aplicaciones

Test y Medida

Contenido

FLUKE-116 multimeter, 4mm silicone test lead set, 80BK integrated temperature probe, Holster, Installed 9V battery, User manual.

Notas al pie

Only use test leads that have the same voltage, category and amperage ratings as the meter and that have been approved by a safety agency.

Advertencias

Use caution with voltages above 30VACrms, 42VACpeak, or 60VDC. These voltages pose a shock hazard.

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$357.04

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $357.04
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.