Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

FLUKE-1555/KIT CAL D

Kit, Probador de Resistencia de Aislamiento 10KV, Cables de Prueba, Adaptador Infrarrojo con Cable

FLUKE FLUKE-1555/KIT CAL D

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-1555/KIT CAL D
No. Parte Newark
12AC7223
Hoja de datos técnicos:
FLUKE-1555/KIT CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Probador, Cables, Clips de Cocodrilo, Adaptador, Cable de Alimentación, Estuche de Transporte, Tarjeta de Referencia, Guía, CD, Certificado

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The FLUKE-1555/KIT CAL D is a 10KV insulation resistance tester kit. Insulation is necessary for every electrical apparatus and installation needs to be safe for the user and for the equipment itself. The Fluke 1555 insulation resistance tester offers digital insulation testing up to 10KV making it ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables. With measurement storage and PC interface, it is a perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur. Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety. The tester meets EN 61557 parts 1 and 2 and EN 61010-1, CAT IV 600V pollution degree 2 standards. CAT IV equipment is designed to protect against transients from the primary supply level, such as an electricity meter or an overhead or underground utility service.
  • Calibrated with data 10KV insulation resistance tester kit
  • Test voltages to up 10KV and save time by trending on the spot only with Fluke Connect
  • Selectable test voltages in 50V steps from 250V to 1000V and 100V steps above 1000V
  • Six preset test voltages of 250V, 500V, 1000V, 2500V, 5000V, 10000V, measures resistance up to 2Tohm
  • Automatic calculation of dielectric absorption and polarization index with no additional setup
  • Ramp function, measures capacitance of 0.01uF to 15.00μF and leakage current of 1nA to 2mA
  • Timer settings up to 99 minutes for timed tests, large digital/analogue LCD for easy viewing
  • Rechargeable 12V lead acid battery
  • Measurements can be stored in up to 99 memory locations
  • Dimension is 269mm x 277mm x 160mm, weight is 3.7Kg, temperature (operating) is -20°C to 50°C

Aplicaciones

Test y Medida

Contenido

FLUKE-1555 10KV insulation resistance tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, FlukeView forms Basic CD-ROM, AC power cord, Soft carrying case, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, FlukeView forms installation guide, USB-IR cable installation guide, Heavy duty alligator clip leads.

Notas al pie

FlukeView forms basic software requires a PC running Windows XP, Windows Vista, Windows 7 and Windows 8.

2 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$6,453.69

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $6,453.69
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes