Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

FLUKE-1587 FC CAL DU

Probador de Aislamiento, Calibrada c/Datos & Incertidumbres, Multifunction

FLUKE FLUKE-1587 FC CAL DU

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-1587 FC CAL DU
No. Parte Newark
12AC7230
Rango de productos
Serie 1587 FC
Hoja de datos técnicos:
FLUKE-1587 FC CAL DU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie 1587 FC)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Multifunction

:
50V, 100V, 250V, 500V, 1kV

:
0.1ohm hasta 50Mohm

:
-20°C

:
55°C

:
50mm

:
100mm

:
203mm

:
550g

:
Serie 1587 FC

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The FLUKE-1587 FC CAL DU is an insulation multimeter. It is a single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. This high performance 2-in-1 insulation DMM combines digital insulation tester with full featured, true-rms digital multimeter in a single compact, handheld unit which provides maximum versatility for both troubleshooting and preventative maintenance. It adds 4 powerful new diagnostic functions through Fluke Connect measurements app. The PI/DAR timed ratio tests with TrendIt graphs identifies moisture and contaminated insulation problems faster. Historical tracking and trending of assets identifies degradation over time, allows real time decisions to be made in field. It measures 600.0mV to 1000V AC voltage, 6.000V to 1000V DC voltage, DC millivolts, AC/DC milliamps, 600.0 ohm to 50.0Mohm resistance, continuity, 1000nF to 9999μF capacitance, diode test, -40 to 537°C temperature, min/max, 99.99Hz to 99.99KHz frequency (Hz).
  • Calibrated with data and uncertainties insulation multimeter
  • Live circuit detection prevents insulation test if voltage > 30V detected for added user protection
  • VFD low pass filter for accurate motor drive measurements and rugged, utility hard case
  • Auto discharge of capacitive voltage for added user protection, large display with backlight
  • Memory storage through Fluke Connect measurements app
  • Temperature compensation through Fluke Connect measurements app
  • 0.01Mohm to 2Gohm insulation resistance & 50V, 100V, 250V, 500V, 1000V insulation test voltage
  • Auto power off to save battery power, CAT III 1000V, CAT IV 600V measurement, CSA, TUV approved
  • Four AA batteries (NEDA 15A or IEC LR6) with 1000hour battery life
  • 5cm x 10cm x 20.3cm size (H x W x L), 550g weight, -20°C to 55°C operating temperature

Aplicaciones

Test y Medida

Contenido

Fluke 1587 FC insulation multimeter, Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, User documentation.

Notas al pie

Only use probes, test leads and accessories that have the same measurement category, voltage and amperage ratings as the product.

Advertencias

Do not touch voltages greater than 30VACrms, 42VAC peak or 60VDC.

5 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$1,062.87

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $1,062.87
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes