Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

FLUKE-1625-2 KIT CAL D

Kit de Prueba de Tierra, Tierra GEO, Calibrado c/ Datos, Resistencia de Lazo

FLUKE FLUKE-1625-2 KIT CAL D

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-1625-2 KIT CAL D
No. Parte Newark
12AC7244
Hoja de datos técnicos:
FLUKE-1625-2 KIT CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Probador de Puesta a Tierra Fluke GEO, Baterías, Cable USB, 2 Pinzas, Maletín, 4 Estacas de Puesta a Tierra, 3 Carretes de Cable

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The FLUKE-1625-2 KIT CAL D is a GEO earth ground tester kit. It is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each connected to the tester. No earth ground stakes are used at all. World class accessories will simplify and speed up testing time. It features automatic frequency control (AFC) which identifies existing interference and chooses a measurement frequency to minimize its effect, providing more accurate earth ground value and R* measurement calculates earth ground impedance at 55Hz to more accurately reflect earth ground resistance that a fault to earth ground would see. It measures interference voltage and frequency, earthing resistance 3 and 4-pole with/without clip-on current transformer, resistance 2-pole with AC, 2- and 4-pole with DC. It measures 1V to 50V interference voltage, 6Hz to 400Hz interference frequency, 0.020 ohm to 300Kohm earthing resistance (RE).
  • Calibrated with data GEO earth ground tester
  • Adjustable limits for quicker testing, 4-pole soil resistivity testing
  • 3- and 4-pole fall of potential, earth resistance loop testing
  • Selective earth ground rod testing using 1 clamp
  • Stakeless earth ground rod testing using 2 clamps
  • IP56 for case, IP40 for battery door (EN60529), data storage and download capabilities via USB port
  • Internal memory storage up to 1500 records accessible via USB port
  • 4 digit (2999 digit), 7 segment liquid crystal display with improved visibility
  • Polyester case, central rotary switch and function keys operation
  • 250 x 133 x 187mm (WxHxD) dimension, -10 to 50°C temperature, ≤ 1.1Kg weight without accessories

Aplicaciones

Test y Medida

Contenido

1625-2 GEO earth ground tester, Users manual, Safety information, Quick reference guide, Geox probe cable, 2 clips, Lead set, 4 earth stakes, 3 cable reels, C1620 carrying case, EI-162X, EI-162AC.

Notas al pie

Do not connect directly to mains.

Advertencias

Do not touch voltages greater than 30VACrms, 42VACpeak or 60VDC.

Disponible para pedidos pendientes

Envío directo del fabricante

No cancelable / No retornable

Lo sentimos, actualmente no sabemos cuándo estarán disponibles los artículos, pero puede reservarlos hoy colocándolos en pedido pendiente

$4,800.59

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $4,800.59
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes