Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

FLUKE-177 ESFP CAL DU - 

Multímetro Digital de Mano, Serie 170, Conteo de 6000, Verdadero RMS, Rango Manual, Auto,3.75Dígitos

FLUKE-177 ESFP CAL DU - Multímetro Digital de Mano, Serie 170, Conteo de 6000, Verdadero RMS, Rango Manual, Auto,3.75Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-177 ESFP CAL DU
No. Parte Newark
12AC7254
Rango de productos
Serie 170
Hoja de datos técnicos:
FLUKE-177 ESFP CAL DU   Datasheet
Ver todos los documentos técnicos

Información del producto

:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Frecuencia, Resistencia
:
3.75
:
Verdadero Valor Eficaz
:
6000
:
Auto, Manual
:
1kV
:
1kV
:
10A
:
10A
:
50Mohm
:
Garantía de por Vida
:
Serie 170
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The FLUKE-177 ESFP CAL DU is a Fluke 170 series true RMS digital multimeter. It measures twice as fast as other multimeters and it is designed for field professionals for True RMS voltage and current measurements. This is industry standard with all the features users need to troubleshoot and repair many problems in most electrical, electro-mechanical, electronic and heating and ventilation systems. It features 6000 count resolution, 3 3/4 digit display, manual and automatic ranging, display hold/auto hold and provides frequency, capacitance, resistance, audible continuity and diode measurements. In addition, the Fluke 177 provides higher 0.09% basic accuracy, a digital display with analogue bar graph and backlight. All inputs are protected to IEN61010-1 CAT IV 600V/CAT III 1000V and this meter is UL, CSA, TUV listed. It is versatile meters for field service or bench repair and features alkaline battery with 200 hours life typical (without backlight).
  • Calibrated with data and uncertainties true RMS digital multimeter
  • Min-max-average recording mode with min/max alert
  • Smoothing mode allows filtering of rapidly changing inputs
  • Easy battery exchange without opening the case
  • Closed case calibration through front panel, ergonomic case with integrated protective holster
  • 1000V DC (± (0.09%+2) accuracy, 0.1mV resolution), 1000V AC ( ± (1.0%+3) accuracy, 0.1mV resolution)
  • 10A DC (± (1.0%+3) accuracy, 0.01mA resolution), 10A AC ( ± (1.5%+3) curacy, 0.01mA resolution)
  • 50Mohm resistance, 10000µF capacitance, 100KHz frequency, -40°C/400°C temperature range
  • Unsafe voltage alert warns for voltages above 30V, low battery indication
  • 190mm x 85mm x 45mm size (H x W x D), 0.42Kg weight, -10°C to 50°C operating temperature

Aplicaciones

Test y Medida, Hobby y Educación

Contenido

FLUKE-177 multimeter, Installed 9V battery, TL 75 Test leads, Users manual.

Notas al pie

Only use probes, test leads and accessories that have the same measurement category, voltage and amperage ratings as the multimeter.

Advertencias

Do not touch voltages greater than 30VACrms, 42VACpeak or 60VDC.

Búsquedas relacionadas

66 En stock

Envío directo del fabricante

De 10 a 15 días hábiles para entrega de artículos en existencia

$580.04

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $580.04
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.