Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

FLUKE-287 CAL DU - 

Multímetro Digital Registro de Electrónicos, Serie 280, Conteo 12000,Verdadero RMS,Rango Manual,Auto

FLUKE-287 CAL DU - Multímetro Digital Registro de Electrónicos, Serie 280, Conteo 12000,Verdadero RMS,Rango Manual,Auto

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-287 CAL DU
No. Parte Newark
12AC7296
Rango de productos
Serie 280
Hoja de datos técnicos:
FLUKE-287 CAL DU   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Capacitancia, Frecuencia, Resistencia, Temperatura

:
4.5

:
Verdadero Valor Eficaz

:
12000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.5Gohm

:
Garantía de por Vida

:
Serie 280

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The FLUKE-287 CAL DU is a true-RMS electronics logging multimeter with TrendCapture. The Fluke 287 true-RMS Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays. TrendCapture quickly graphically displays logged data session to quickly determine whether anomalies may have occurred. The Fluke 287 packs more accuracy and convenience into a handheld multimeter. It is the ultimate handheld tool for demanding applications that require high-precision. Zoom on trend provide unprecedented ability to view analyze TrendCapture data. Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy. Optional FlukeView forms enable you to document, store and analyze individual readings or a series of measurements, then convert them into professional-looking documents.
  • Calibrated with data and uncertainties Fluke 287 electronics logging multimeter with TrendCapture
  • AC/DC voltage up to 1KV, AC/DC current up to 10A, resistance up to 500Mohm, capacitance up to 100mF
  • Measures temperature (excluding probe) -200.0°C to 1350.0°C, frequency up to 999.99KHz
  • Large 50,000 count, 1/4 VGA backlight display, multiple measurement can be simultaneously displayed
  • Store up to 15,000 recorded events, multi-lingual interface, multiple logging sessions
  • On board help screens for measurement functions
  • Min/max/avg, duty cycle/pulse width, dBV/dBm, data hold, auto/touch hold, continuity beeper feature
  • Multiple logging sessions possible without download, true-RMS AC bandwidth
  • 6AA alkaline batteries, operating temperature range from -20°C to 55°C
  • Size (HxWxL) is 22.2cm x 10.2cm x 6cm (8.75in x 4.03in x 2.38in), weight 870.9g (28oz)

Aplicaciones

Test y Medida

Contenido

FLUKE-287 true-RMS electronics logging multimeter, Manual, 6AA batteries, TL71 silicone test leads, Probe holder, Two AC175 alligator clips.

Notas al pie

287 is compatible with the new Fluke ir3000 FC infrared connector, allowing to share live measurements on iOS or Android smart device with the Fluke Connect mobile app(sold separately).

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$953.43

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $953.43
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.