Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

FLUKE-289 CAL D

Multímetro Digital Industrial, Serie 280, Conteo 12000, Verdadero RMS, Rango Manual, Auto,4.5Dígitos

FLUKE-289 CAL D - Multímetro Digital Industrial, Serie 280, Conteo 12000, Verdadero RMS, Rango Manual, Auto,4.5Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FLUKE FLUKE
No. Parte Fabricante:
FLUKE-289 CAL D
No. Parte Newark
12AC7301
Rango de productos
Serie 280
Hoja de datos técnicos:
FLUKE-289 CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Capacitancia, Frecuencia, Resistencia, Temperatura

:
4.5

:
Verdadero Valor Eficaz

:
12000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.5Gohm

:
Garantía de por Vida

:
Serie 280

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The FLUKE-289 CAL D is a Fluke 289 true-RMS industrial logging multimeter with TrendCapture. The 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, user can solve problems faster and help minimize downtime. TrendCapture quickly graphically displays logged data session to quickly determine whether anomalies may have occurred. Zoom on trend provides unprecedented ability to view and analyze TrendCapture data, zoom in up to 14 times. Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy.
  • Calibrated with data true-RMS industrial logging multimeter
  • AC/DC voltage up to 1KV, AC/DC current up to 10A, resistance up to 500Mohm, capacitance up to 100mF
  • Measures temperature (excluding probe) -200.0°C to 1350.0°C, frequency up to 999.99KHz
  • Large 50,000 count, 1/4 VGA backlight display, multiple measurement can be simultaneously displayed
  • Store up to 15,000 recorded events, LoZ volts function
  • On board help screens for measurement functions, low pass filter
  • Min/max/avg, duty cycle/pulse width, dBV/dBm, data hold, auto/touch hold, continuity beeper feature
  • Real time clock for automatic time stamping of saved readings, True RMS bandwidth
  • 6AA alkaline batteries, operating temperature range from -20°C to 55°C
  • Size (HxWxL) is 22.2cm x 10.2cm x 6cm (8.75in x 4.03in x 2.38in), weight 870.9g (28oz)

Aplicaciones

Test y Medida

Contenido

Fluke 289 true-RMS industrial logging multimeter, 1 set TL71 test leads, 1 set AC175 alligator clips, 1 set test probe caps, 1 set amp jack plugs, 6AA batteries, User manual CD.

Notas al pie

289 is compatible with the new Fluke ir3000 FC infrared connector, allowing to share live measurements on iOS or Android smart device with the Fluke Connect mobile app(sold separately).

16 En stock

Envío directo del fabricante

De 10 a 15 días hábiles para entrega de artículos en existencia

No cancelable / No retornable

$966.74

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $966.74
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.