Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

1320

Fuente de Poder de Mesa, Sencillo, Adjustable, Fixed, 3 Salidas, 0 V, 32 V, 0 A, 3 A

GLOBAL SPECIALTIES 1320
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
1320
No. Parte Newark
59Y8785
Hoja de datos técnicos:
1320   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Adjustable, Fixed

:
3 Salidas

:
0V

:
32V

:
0A

:
3A

:
195VA

:
120V

:
240V

:
1 Año

:
-

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The 1320 from Global Specialties is a triple output high resolution DC power supply. It can provide continual output power of 200VA through its 3 output supplies. It features constant current (CC) or constant voltage (CV) operation with automatic crossover and it has resolutions of 10mV and 1mA. The 1320 has protection against over voltage and current producing a safe and reliable instrument. This DC power supply has separate 4 digit displays for voltage and current on variable outputs.
  • 0VDC to 32VDC, 0A to 3A output 1, 0VDC to 32VDC, 0A to 3A output 2 and fixed 5V, 3A output 3
  • 4 digit, 0.36inch green LED voltage display and 4 digit, 0.36inch red current display
  • Connect in parallel, series or Independent modes for greater output
  • Connect multiple units for greater output
  • Three independent outputs, LED indication for CV
  • CC mode
  • Individual control of voltage and current for variable outputs
  • Overload indication LED for fixed output, power on
  • off switch on front panel
  • Input voltage selection on rear side (120VAC
  • 240VAC)
  • Operating temperature range from 10°C to 40°C
  • Dimension is 230mm x 170mm x 310mm (W x H x D) and weight is 8Kg

Aplicaciones

Test y Medida

Contenido

1320 power supply, Power cord, User manual, Banana plug to alligator clip lead wires (black & red).

Advertencias

The device can be damaged by ESD. To avoid damage, be sure to follow proper procedures for handling, storing, transporting parts & subassemblies which contain ESD sensitive components.

0 En stock

No cancelable / No retornable

$735.79

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $735.79
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --