Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

2470

Medidor Fuente/ Unidad, Series 2400 Graphical System SourceMeter

2470 - Medidor Fuente/ Unidad, Series 2400 Graphical System SourceMeter
2470 - Medidor Fuente/ Unidad, Series 2400 Graphical System SourceMeter
2470 - Medidor Fuente/ Unidad, Series 2400 Graphical System SourceMeter
2470 - Medidor Fuente/ Unidad, Series 2400 Graphical System SourceMeter

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
2470
No. Parte Newark
02AH4148
Rango de productos
Series 2400 Graphical System SourceMeter
Hoja de datos técnicos:
2470   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Series 2400 Graphical System SourceMeter

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
20W

:
200mV to 1kV

:
10nA to 1A

:
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm

:
1 Año

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (5)

Resumen del producto

The 2470 High Voltage SourceMeter® Source Measure Unit (SMU) Instrument brings advanced Touch, Test, Invent® technology right to your fingertips. It combines an innovative graphical user interface (GUI) with capacitive touchscreen technology to make testing intuitive and minimize the learning curve to help engineers and scientists learn faster, work smarter, and invent easier. With its 1100V and 10fA capability, the 2470 is optimized for characterizing and testing high voltage, low leakage devices, materials, and modules, such as silicon carbide (SiC), gallium nitride (GaN), power MOSFETs, transient suppression devices, circuit protection devices, power modules, batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high-accuracy SMU instruments, make the 2470 a “go-to instrument” for high-voltage source and low-current measurement applications in the lab and in the test rack.
  • Wide coverage up to 1100 V / 1 A DC 20 W max.
  • 10fA measure resolution
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Five-inch, high resolution capacitive touch screen GUI
  • Source and sink (4-quadrant) operation
  • SCPI and TSP® scripting programming modes
  • TSP-Link for multi-channel I-V testing
  • Front panel input banana jacks; rear panel high-voltage input triaxial connections
  • Built-in context-sensitive help
  • Front-panel USB 2.0 memory I/O port for transferring data, test scripts, and test configurations

Aplicaciones

Test y Medida, Diseño Electrónico

Contenido

This unit includes the following supplied accessories: ▪8608 High Performance Test Leads ▪1m (3.3’) USB-B-1 USB Cable, Type A to Type B ▪CS-1616-3 Safety Interlock Mating Connector ▪17469460X TSP-Link/Ethernet Cable ▪2470 QuickStart Guide. Also available as a free download: ▪Test Script Builder Software ▪LabVIEW and IVI Drivers

Notas al pie

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

2 En stock

2 en stock para envío el mismo día
 
Verificar existencias y plazos de entrega

5 más estarán disponibles el 17/08/20
2 más estarán disponibles el 31/08/20

Tendremos más stock disponible la semana del 7/09/20

$12,954.90

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $12,954.90
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.