Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 
Low

2700 CAL D - 

Multímetro, Calibrado, Datos, Serie Integra, 1 kV, 3 A, 6.5 Dígitos

2700 CAL D - Multímetro, Calibrado, Datos, Serie Integra, 1 kV, 3 A, 6.5 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
2700 CAL D
No. Parte Newark
12AC8234
Rango de productos
Serie Integra
Hoja de datos técnicos:
2700 CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto

:
6.5
:
GPIB, RS232
:
3A
:
750V
:
0.1Gohm
:
Serie Integra
:
3A
:
1kV
:
1 Año
:
-
:
-
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The 2700 CAL D from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2700 includes two slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Setting up an Integra system is simple and straightforward. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • Calibrated with data DMM, data acquisition, datalogging system
  • GPIB, RS232 interfaces, 80 input channels, 96 crosspoints, 100µohm resolution, half rack width
  • Battery backed memory buffer of 55,000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • True 6½ digit (22bit) resolution, built-in linearization for thermocouples, RTDs and thermistors
  • Choice of 12 switch/control plug-in modules
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg shipping weight

Aplicaciones

Test y Medida

Contenido

Model 2700 with line cord, LabVIEW, LabWindows/ CVI, visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.

Notas al pie

Operating the instrument on an incorrect line voltage may cause damage to the instrument, possibly voiding the warranty.

Advertencias

Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

Búsquedas relacionadas

19 En stock

Envío directo del fabricante

De 10 a 15 días hábiles para entrega de artículos en existencia

$3,139.93

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $3,139.93
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.