¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $2.830 |
10+ | $2.280 |
25+ | $2.110 |
50+ | $1.940 |
100+ | $1.850 |
250+ | $1.760 |
500+ | $1.670 |
Información del producto
Resumen del producto
The T598 Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP's combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP's have a very long operational life and high ripple current capabilities.
- Full compliance with AEC–Q200 Qualification Test Plan
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Subject to PPAP/PSW and Change Control
- High reliability up to 1,000 hours with 85°C/85% RH load
- Meets or exceeds EIA standard 535BAAC
Advertencias
La demanda del mercado de este producto ha provocado una ampliación de los plazos de entrega. Las fechas de entrega pueden variar. Producto exento de descuentos.
Especificaciones técnicas
100
16
0.05
7.3
2.8
-55
T598 KO-CAP® Series
No SVHC (17-Jan-2023)
± 20%
D
2917 [7343 Métrico]
4.3
2.121
125
AEC-Q200
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto