Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

MSOX2024A CAL DU

Osciloscopio MSO / MDO, Calibrada c/Datos & Incertidumbres, Serie InfiniiVision 2000 X-Series

KEYSIGHT TECHNOLOGIES MSOX2024A CAL DU

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
MSOX2024A CAL DU
No. Parte Newark
12AC8094
Rango de productos
Serie InfiniiVision 2000 X-Series
Hoja de datos técnicos:
MSOX2024A CAL DU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie InfiniiVision 2000 X-Series)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie InfiniiVision 2000 X-Series

:
4+8 Canales

:
200MHz

:
2GSPS

:
100 kpts

:
1.75ns

:
LCD WVGA a Color

:
Una Sonda Pasiva N2862B de 150MHz por Canal, Una Sonda Lógica de 8-Canales N6459-60001, Certificado de Calibración

:
3 Años

:
EU, UK

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The MSOX2024A CAL DU from Keysight Technologies is an InfiniiVision 2000 X-series mixed signal oscilloscope (MSO) with 200MHz bandwidth and 4 analogue channels and 8 digital channels. The 2000 X-series has 5 instruments in 1 which include oscilloscope, logic timing analyzer, WaveGen built-in function generator (optional), serial protocol triggering and decode (optional) and digital voltmeter. With Keysight designed MegaZoom IV custom ASIC technology, the InfiniiVision 2000 X-series delivers up to 50,000 waveforms per second and it combines capabilities of an oscilloscope, logic analyzer and WaveGen built-in function generator in a compact form factor at an affordable price. In addition, the 2000 X-series offers 23 automated measurements such as voltage, time and frequency as well as five waveform math functions including add, subtract, multiply, divide and FFT. It has AM, FM, FSK modulations & CAN, LIN, I²C, SPI, RS232/422/485/UART interfaces.
  • Calibrated with data and uncertainties mixed signal oscilloscope
  • 8.5inch WVGA (800 x 480) display, rise time is 1.75ns
  • Fastest update rate, integrated 3 digit voltmeter (DVM) and 5 digit frequency counter
  • Industry’s first WaveGen built-in 20MHz function generator with a modulation capability
  • Hardware based serial protocol decode and triggering, segmented memory, mask/limit testing
  • Maximum sample rate of 2GSa/s half channel interleaved, 1GSa/s per channel
  • Maximum memory depth of 100Kpts per channel (standard), up to 250 segments can be captured
  • 100V to 120V (50/60/400Hz), 100V to 240V (50/60Hz, ±10%) auto ranging power supply
  • 0 to +55°C operating temperature, UL61010-1 2nd edition, CAN/CSA22.2 no. 61010-1-04 approved
  • Dimension is 381mm x 204mm x 142mm and weight is 3.9Kg

Aplicaciones

Test y Medida

Contenido

MSOX2024A mixed signal oscilloscope, Standard 5-year warranty, Standard SEC mode (secure environment), Standard probe (N2863B 300MHz 10:1 passive probe, N6459-60001 8 channel logic probe and accessory kit), Interface and built-in help language support, Certificate of calibration, Documentation CD, Localized power cord.

Disponible para pedidos pendientes

Envío directo del fabricante

No cancelable / No retornable

Lo sentimos, actualmente no sabemos cuándo estarán disponibles los artículos, pero puede reservarlos hoy colocándolos en pedido pendiente

$4,233.84

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $4,233.84
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes