Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

U1251B CAL D - 

Multímetro Digital de Mano, U1250, Conteo de 50000, Verdadero RMS, Rango Manual, Auto, 5 Dígitos

U1251B CAL D - Multímetro Digital de Mano, U1250, Conteo de 50000, Verdadero RMS, Rango Manual, Auto, 5 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
U1251B CAL D
No. Parte Newark
12AC8424
Rango de productos
Serie U1250
Hoja de datos técnicos:
U1251B CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Frecuencia, Resistencia, Temperatura

:
5

:
Verdadero Valor Eficaz

:
50000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
3 Años

:
Serie U1250

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The U1251B CAL D from Keysight Technologies is a U1250 series handheld digital multimeter with 50000 counts OLED display. It expands capabilities beyond typical DMM measurements to include datalogging. This datalogging capability ensures that every reading gets recorded manually or at intervals specified. The DMM exceed expectations by delivering powerful features and performance that meets toughest requirements and applications. Troubleshooting can be tricky, especially when dealing with elusive problems. With the U1250 series datalogging capability, user can ensure that every reading gets recorded manually or at intervals user specify. User can have virtually unlimited datalogging saves when connect any of the U1250 series DMM to a PC with the optional IR-to-USB cable. It achieve greater confidence in measurements with accurate true-RMS AC measurements, low DCV error rate of up to 0.025% and high resolution display.
  • Calibrated with data DMM, automatic polarity indication, IR to USB connectivity
  • Both primary and secondary displays are 5-digit, up to 0.025% basic DCV accuracy
  • True-RMS AC and AC+DC² measurements, K-type and J-type² temperature measurements
  • Manual and automated (interval) datalogging, internally to DMM and externally to PC
  • CAT III 1000 V and CAT IV 600V safety protection
  • Built-in 20MHz frequency counter², 105mVA/420 mVA (with backlight) maximum power consumption
  • Battery powered, 72hours typical battery life
  • CMRR >90dB at DC, 50/60Hz ±0.1% (1KW unbalanced), NMRR >60dB at DC, 50/60Hz ±0.1%
  • Full accuracy at -20°C to 55°C and to 80% RH for temperatures up to 35°C
  • Dimension of 203.5mm x 94.4mm x 59mm (H x W x D), weight of 504 ±5g with battery

Aplicaciones

Test y Medida

Contenido

U1251BDMM, Alligator clips, Test probe leads (4mm), Alkaline 9V battery, Certificate of calibration, Test report, Quick start guide.

Productos asociados

Comparar seleccionados

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$692.92

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $692.92
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.