Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

U2702A CAL DU

Osciloscopio USB PC, Calibrada c/Datos & Incertidumbres, Serie U2700A, 2 Canales, 200 MHz, 500 MSPS

U2702A CAL DU - Osciloscopio USB PC, Calibrada c/Datos & Incertidumbres, Serie U2700A, 2 Canales, 200 MHz, 500 MSPS

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
U2702A CAL DU
No. Parte Newark
12AC8201
Rango de productos
Serie U2700A
Hoja de datos técnicos:
U2702A CAL DU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie U2700A)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie U2700A

:
2 Canales

:
200MHz

:
500MSPS

:
32 Mpts

:
1.75ns

:
Una Sonda Pasiva N2863A de 300MHz por Canal, Cable de Interfaz USB A-Mini-B, Kit de Montaje-L, Certificado de Calibración

:
3 Años

:
USB

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The U2702A CAL DU from Keysight Technologies is a 200MHz, 2 analogue channels USB modular oscilloscope. It get the debug power user need with advanced triggering, automatic measurements, math functions including FFTs and more. It does quick and easy measurement configuration and acquisition with bundled Keysight measurement manager (KMM) software. This USB modular oscilloscope combines a set of essential features that are ideal for analyzing designs in an affordable way. It is uniquely designed to accommodate need for flexibility with the dual-play function. This function allows user to use the oscilloscope as a standalone instrument or to scale up the test system in a cardcage with additional scopes or with other Keysight USB modular product offerings, providing a complete solution for system development.
  • Calibrated with data and uncertainties oscilloscope, autoscale, advanced triggering
  • More accurate analysis of electronic designs with deep 32Mpts memory and high 1GSa/s sample rate
  • Simplify setup with USB plug and play capability
  • Windows 7 operating system
  • Compatibility with high speed USB 2.0 and USBTMC-USB488 standards
  • IEC 61010-1:2001/EN 61010-1:2001 (2nd Ed), UL61010-1:2004, CSA C22.2 No.61010-1:2004 compliance
  • Altitude up to 2000meters, pollution degree 2
  • Portability, achieve higher accuracy, view signals in greater detail and ease of use
  • Power consumption of +12VDC, 2A (max), installation category III & 0 to +50°C operating temperature
  • Dimension of 117mm × 180mm × 41mm, 534g weight (with bumpers)

Aplicaciones

Test y Medida

Contenido

U2702A oscilloscope, 12V, 2A AC/DC power adapter, Power cord, USB standard A to Mini-B interface cable, 2 x 10:1 passive probe 300MHz 1.2m, N2863A, L-mount kit (used with modular product chassis), Keysight automation-ready CD-ROM (contains the Keysight IO libraries suite), Keysight USB modular products quick start guide, Keysight USB modular products reference CD-ROM, Keysight USB modular products quick reference card, Certificate of calibration.

2 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$2,619.10

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $2,619.10
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes