Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Ya compró este producto antes. Ver en Historial de pedidos

 
 

U3606B CAL

Multímetro, Calibrado, 1 kV, 3 A, 5.5 Dígitos

U3606B CAL - Multímetro, Calibrado, 1 kV, 3 A, 5.5 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
U3606B CAL
No. Parte Newark
12AC8208
Hoja de datos técnicos:
U3606B CAL   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
5.5

:
GPIB, USB

:
3A

:
750V

:
0.1Gohm

:
-

:
3A

:
1kV

:
3 Años

:
Corriente/Voltaje CA/CC, Capacitancia, Frecuencia, Resistencia

:
EU, UK

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The U3606B CAL from Keysight Technologies is multimeter with DC power supply. This is convenient and full featured one-box source and measure device. It is carefully thought out for user convenience and ease when operating. The convenient two instruments in a box concept is space and cost efficient, as less space is needed to accommodate one device instead of two. Also the U3606B is lightweight enabling easy portability - lighter than both DMM and power supply combined making it ideal for various industry such as education, commercial electronics, semiconductors, sensors and research and development. It complies IEC 61010-1:2001/EN 61010-1:2001 (2nd Edition), Canada: CAN/CSA-C22.2 No. 61010-1-04 and USA: ANSI/UL 61010-1:2004 safety standards and tested to IEC/EN 60068-2 shock and vibration. It has remote interface such as GPIB IEEE-488 compatible, full speed USB 2.0 (standard-A to Type B), USB-TMC 488.2 class device compatible, USB-CDC.
  • Calibrated multimeter with DC power supply
  • Combination of a 5.5 digit digital multimeter and 30W power supply in a single unit
  • 10 DMM measurements, including 4-wire miliohm measurement, 8 built-in math functions
  • OVP and OCP for load protection, ramp and scan function and built in square-wave output
  • USB 2.0 interface and GPIB connectivity, low error rate of up to 0.025% basic DCV accuracy
  • Kensington lock slot for security, 120000 counts resolution & 30V/1A, 100mA/30V, 8V/3A and 1000mV/3A
  • 4wire milliohm measurement with 0.001mohm resolution, multimeter operation keys
  • Excellent line/load regulation of up to 0.01%+3mV & auto ramp, scan for multi-level DC bias testing
  • Up to 4.8KHz square wave output for digital circuit troubleshooting
  • Dimensions (W x H x D) of 226mm x 105mm x 334mm, 3.77Kg weight (with rubber bumpers)

Aplicaciones

Test y Medida

Contenido

U3606B multimeter with DC power supply, Quick start guide, Product reference CD, Keysight IO library suite, Certificate of calibration, USB 2.0 high-speed type-A to type-B cable, AC power cord.

7 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$1,717.10

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $1,717.10
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes