Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

MAX6133AASA41+

Referencia de Voltaje en Serie - Fija, 4.096V de Referencia, ± 4ppm/°C, NSOIC-8

Fecha y lote
MAXIM INTEGRATED / ANALOG DEVICES MAX6133AASA41+
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
MAX6133AASA41+
No. Parte Newark
73Y5231
Rango de productos
Serie MAX6133
Hoja de datos técnicos:
MAX6133AASA41+   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie MAX6133)

Ver todo de este rango de productos

Resumen del producto

The MAX6133AASA41+ is a high precision, low power, low dropout voltage reference in 8 pin NSOIC package. This device has low ±4ppm/°C temperature coefficient and a low dropout voltage (200mV, maximum). It features bandgap technology for low noise performance and excellent accuracy. Load regulation specifications are guaranteed for source currents up to 15mA. The laser trimmed, high stability thin film resistors, together with post package trimming provides an excellent initial accuracy specification (0.04%, maximum). It consumes only 45µA of supply current (virtually independent of supply voltage), save system power and use minimal external components compared to 2 terminal shunt references. The unique blend of tiny packaging and excellent precision performance make this part ideally suited for portable and communication applications. This device is typically used in precision regulators and A/D and D/A converters.
  • Supply voltage range from 2.7V to 12.6V
  • Operating temperature range from -40°C to 125°C
  • Low noise of 32µVP-P at (0.1Hz to 10Hz, 2.5V output)
  • Output voltage is 4.096V
  • Excellent maximum line regulation is 40µV/V at 12.6V
  • Maximum load regulation is 0.08mV/mA at 15mA
  • Long term stability is 40ppm at 1000hours

Aplicaciones

Administración de Potencia, Industrial, Dispositivos Portátiles

Advertencias

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie - Ajustable

:
Serie MAX6133

:
4.096V

:
0.04%

:
± 4ppm/°C

:
NSOIC

:
8Pines

:
-40°C

:
125°C

:
MSL 1 - Unlimited

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Disponible para pedidos pendientes

Más stock disponible según el tiempo de espera del proveedor, que es de aproximadamente 10/04/23

Entrega en 2-4 días hábiles para artículos en inventario (Stock en Reino Unido)

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Otra opción de compra de nuestro socio Avnet
Más productos disponibles de nuestro socio Avnet
Ver precios y disponibilidad
$11.59

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $11.59
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $10.47
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $9.99
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $9.33
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $8.66
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ $8.27
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --