Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

212159 CAL D

Probador de Aislamiento, Calibrada c/Datos, Analogue Megohmmeter, 100V, 250V, 500V, 1kV

MEGGER 212159 CAL D

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
MEGGER MEGGER
No. Parte Fabricante:
212159 CAL D
No. Parte Newark
12AC8442
Hoja de datos técnicos:
212159 CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Analogue Megohmmeter

:
100V, 250V, 500V, 1kV

:
0.1ohm a 2Gohm

:
-10°C

:
50°C

:
130mm

:
125mm

:
180mm

:
1kg

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The 212159 CAL D from Megger is a MJ series major Megger insulation resistance tester. Quality is crafted into every major MEGGER insulation tester with excellent test voltage regulation, direct measurement readout and an external guard terminal to eliminate surface leakage current from the measurement. It is portable, self-contained instrument designed to give rapid and accurate measurements. Power for model is derived from a low-voltage, hand cranked generator which has been designed to be easy to turn even under full load conditions. This tester has been designed for convenience and ease-of-use when testing complex or larger electrical installations and commissioning, servicing or maintaining electrical equipment and also for the safe testing of motors, generators, cables, switchgear, transformers, distribution networks, industrial and domestic installations, components and appliances.
  • Calibrated with data insulation resistance tester
  • 0.1ohm to 2000Mohm insulation resistance, accuracy of ±1.25% of fsd on a 71.1mm arc length
  • Nominal test voltages (DC) is 100V, 250V, 500V, 1000V
  • Accuracy of 250V, 500V, 1000V +30%, -0% max, resistance range of 0.1ohm to 5000 ohm
  • Operating temperature range of 32 to 113°F (0 to 45°C) for battery operated models
  • 70% RH maximum at 68°F (20°C), 60% RH maximum at 95°F (35°C), 50% RH maximum at 105°F (40°C)
  • 3V ±0.2V open circuit test voltage, 2mA ±10% short circuit current
  • Dimension of 5.1" x 4.9" x 7" (H x W x L) (130mm x 125mm x 180mm)
  • Approximately weight is 1Kg (2.3lb)
  • Meets IEC 1010-1(1995), EN 61010 (1995) to installation Category II, 300V phase to earth safety

Aplicaciones

Test y Medida

Contenido

MJ159 hand-cranked insulation tester, User guide, Test lead set (3 leads, 3 prods, 3 clips), Power cord (where applicable), Test record card (5 supplied), Carrying case.

Notas al pie

Wipe disconnected instrument with a clean cloth dampened with soapy water or Isopropyl Alcohol (IPA).

No está disponible


El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes