Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

ATMEGA32L-8AU

MCU de 8 Bits, Baja Potencia, Alto Rendimiento, Serie AVR ATmega Family ATmega32 Microcontrollers

MICROCHIP ATMEGA32L-8AU

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
ATMEGA32L-8AU
No. Parte Newark
68T2822
Rango de productos
Serie AVR ATmega Family ATmega32 Microcontrollers
Hoja de datos técnicos:
ATMEGA32L-8AU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie AVR ATmega Family ATmega32 Microcontrollers)

Ver todo de este rango de productos

Resumen del producto

The ATMEGA32L-8AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 32kB of programmable flash memory, 2kB SRAM, 1kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The Atmel® AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 32 Programmable I
  • O lines

Aplicaciones

Industrial, Computers & Computer Peripherals

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
ATmega

:
Serie AVR ATmega Family ATmega32 Microcontrollers

:
8MHz

:
32KB

:
2KB

:
44Pines

:
TQFP

:
32E/S's

:
I2C, SPI, UART

:
2.7V

:
5.5V

:
AVR ATmega

:
ATmega32

:
Individual

:
-

:
MSL 3 - 168 hours

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (4)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

0 En stock

No cancelable / No retornable

$5.73

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 160 Mínimo: 160
Cantidad Precio en USD Su Precio en USD
 
 
100+ $5.73
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ $5.73
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --