Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

213205-0002

Terminal Especial, PowerPlane 213205 Series, Soldable, Barra Colectora con Sockets

Nuevo

Fecha y lote
MOLEX 213205-0002
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
MOLEX MOLEX
No. Parte Fabricante:
213205-0002
No. Parte Newark
33AK3890
Rango de productos
PowerPlane 213205 Series
Hoja de datos técnicos:
213205-0002   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (PowerPlane 213205 Series)

Ver todo de este rango de productos

Resumen del producto

PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications. Dimensionally compatible with competitors’ connectors, allows for drop-in replacement for second-source opportunities. Float-mount design available and allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks. Multiple, independent points of contact allows for 40% more points of contact than competitive products for high reliability and enhanced performance. Typical applications include automotive, consumer, data centre solutions, networking, telecommunications, industrial automation, commercial vehicle and energy storage systems. .
  • 213205 series small size PowerPlane busbar receptacle assembly
  • Right-angle, through-hole mount
  • High-conductivity copper alloy provides superior electrical performance
  • Silver plating for lower resistance, provides excellent reliability and performance
  • Low-voltage drop affords minimal heat generation
  • UL file number: E29179, CSA file number: C22.2 and 182.3-M1987
  • Suitable for use with PCB
  • Maximum voltage rating of 600VAC, durability of 200 cycles
  • High-temperature plastic housing, copper alloy contact
  • Tin mounting tab, -40 to +125°C operating temperature, 130A maximum current rating

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
PowerPlane 213205 Series

:
Soldable

:
Barra Colectora con Sockets

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

150 En stock ¿Necesita más?

Realice su pedido antes de las 20:00 horas

Envío el mismo día

Tendremos más stock disponible la semana del 13/03/23

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$11.18

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $11.18
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
5+ $10.83
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $10.47
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $9.81
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $9.34
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $8.87
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --
i

¡Nuevo! Creador de cables personalizados de Molex

Diseñe su propio arnés de cables para recibir un dibujo conceptual, un modelo 3D, muestras y más.