Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

EVHF920-S-00B

Tarjeta de Evaluación, HF920GS, Regulador Flyback, Manejo de Potencia

MONOLITHIC POWER SYSTEMS (MPS) EVHF920-S-00B
MONOLITHIC POWER SYSTEMS (MPS) EVHF920-S-00B
MONOLITHIC POWER SYSTEMS (MPS) EVHF920-S-00B
MONOLITHIC POWER SYSTEMS (MPS) EVHF920-S-00B
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
EVHF920-S-00B
No. Parte Newark
31AJ5142
Hoja de datos técnicos:
EVHF920-S-00B   Datasheet
Ver todos los documentos técnicos

Resumen del producto

HF920 evaluation board is specially designed for a better EMC performance with very few EMI filters which provides reference to effective PCB design for the customer. HF920 is a flyback regulator with a monolithic 900V MOSFET. HF920 provides excellent power regulation in AC-DC applications that require high reliability. The switching frequency can be programmed with a single resistor. Also a special frequency doubling mode, designed for strong magnetizing application, can be enabled through a simple external setup. HF920 evaluation board features an off-line wide input voltage (85VAC to 350VAC) with dual outputs (16.5V/300mA, 16.5V/100mA), and a highly strong anti-interference ability to external magnetic field with the use of transformer core EF20, and is very suitable for the power meter application. It offers a full suite of protective features such as over-temperature protection, VCC undervoltage lockout, overvoltage protection, overload protection and short-circuit protection.
  • Fixed switching frequency, programmable up to 150KHz
  • Frequency doubling operation mode
  • Excellent EMC performance
  • Time-based overload protection
  • Strong anti-interference ability to external magnetic field
  • Power line communications
  • Meets EN55022 conducted EMI requirements easily with frequency jittering function

Notas al pie

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Monolithic Power Systems

:
HF920GS

:
Power Management - Voltage Regulator

:
Reguladores de Retroceso (Flyback)

:
Evaluation Board HF920GS


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

No está disponible

$29.97

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $29.97
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --