Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

MPC860TZQ80D4

Microprocesador, PowerQUICC I, 80MHz, 3.135V a 3.465V, BGA-357

NXP MPC860TZQ80D4
Video
Video
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
NXP NXP
No. Parte Fabricante:
MPC860TZQ80D4
No. Parte Newark
11J9665
Rango de productos
Serie PowerQUICC I
Hoja de datos técnicos:
MPC860TZQ80D4   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie PowerQUICC I)

Ver todo de este rango de productos

Resumen del producto

The MPC860 PowerQUICC™ versatile one-chip Integrated Microprocessor and Peripheral Combination designed for a variety of controller applications. The PowerQUICC™ unit is referred to as the MPC860 in this hardware specification. The MPC860 implements Power Architecture™ technology and contains a superset of Freescale's MC68360 quad integrated communications controller (QUICC), referred to here as the QUICC, RISC communications processor module (CPM). The CPU on the MPC860 is a 32-bit core built on power architecture technology that incorporates memory management units (MMUs) and instruction and data caches. The CPM from the MC68360 QUICC has been enhanced by the addition of the inter-integrated controller (I²C) channel. The memory controller has been enhanced, enabling the MPC860 to support any type of memory, including high-performance memories and new types of DRAMs. A PCMCIA socket controller supports up to two sockets. A real-time clock has also been integrated.
  • Up to 32-bit data bus (dynamic bus sizing for 8, 16 and 32 bits)
  • 32 Address lines
  • Operates at up to 80MHz
  • Memory controller (eight banks) - Each bank can be a chip select or RAS to support a DRAM bank
  • General-purpose timers - Four 16-bit timers or two 32-bit timers
  • System integration unit (SIU) - Bus monitor, software watchdog and periodic interrupt timer (PIT)
  • Interrupts - Seven external interrupt request (IRQ) lines and 12 port pins with interrupt capability
  • 10
  • 100Mbps Ethernet support
  • ATM support compliant with ATM forum UNI 4.0 specification
  • Communications processor module (CPM) - RISC communications processor (CP)
  • Four baud-rate generators (BRGs) - Independent (can be tied to any SCC or SMC)
  • Four serial communications controllers (SCCs) - Synchronous UART and AppleTalk
  • Two SMCs (serial management channels) - UART and general circuit interface (GCI) controller
  • Time-slot assigner (TSA)
  • Parallel interface port (PIP)
  • PCMCIA interface - Supports eight memory or I
  • O windows
  • Low power support
  • Debug interface

Aplicaciones

Comunicaciones y Red

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie PowerQUICC I

:
32bit

:
8KB

:
357Pines

:
BGA

:
3.135V

:
3.465V

:
0°C

:
95°C

:
80MHz

:
I2C, SPI

:
PowerQUICC

:
PowerQUICC I

:
-

:
MSL 2 - 1 year

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

0 En stock

No cancelable / No retornable

$157.96

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 44 Mínimo: 44
Cantidad Precio en USD Su Precio en USD
 
 
1+ $157.96
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --