Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

PCA9515ADP,118

Interfaz Especializada, I2C, SMBus, 2.3 V, 3.6 V, TSSOP, 8 Pines

NXP PCA9515ADP,118
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
NXP NXP
No. Parte Fabricante:
PCA9515ADP,118
No. Parte Newark
70R6482
Hoja de datos técnicos:
PCA9515ADP,118   Datasheet
Ver todos los documentos técnicos

Resumen del producto

The PCA9515ADP,118 is a CMOS Integrated Circuit intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the PCA9515A enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated. It can also be used to run two buses, one at 5V and the other at 3.3V or a 400 and 100kHz bus, where the 100kHz bus is isolated when 400kHz operation of the other is required. The output pull-down of each internal buffer is set for approximately 0.5V, while the input threshold of each internal buffer is set about 0.07V lower, when the output is internally driven LOW. This prevents a lock-up condition from occurring.
  • 2-channel Bidirectional buffer
  • I²C-bus and SMBus compatible
  • Active high repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates standard-mode and fast-mode I²C-bus devices and multiple masters
  • Powered-OFF high-impedance I²C-bus pins
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Aplicaciones

Automatización y Control de Procesos, Instrumentación y Medida

Advertencias

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
I2C, SMBus

:
-

:
2.3V

:
3.6V

:
TSSOP

:
8Pines

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Disponible para pedidos pendientes

Más stock disponible según el tiempo de espera del proveedor, que es de aproximadamente 31/07/23

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Avísenme cuando vuelva a estar en stock

$1.59

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $1.59
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $1.47
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --