Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

29-9505

HyperTEMP 20000mah Multi-Function 12V Car Jump Starter with Smart Cable

PRO ELEC 29-9505
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
29-9505
No. Parte Newark
25AC5065
Hoja de datos técnicos:
29-9505   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
USB

:
Ion Litio, Polímero de Litio

:
15V

:
-

:
-

:
-

:
-

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (3)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

Small enough to store in your console or glove box, yet powerful powerful enough to jump start your car more than 25 times before recharging this portable jump starter is ideal for any mid-sized 12VDC powered vehicle or watercraft . It can also be used to provide emergency power for DC output tools. It can remain idle up to 2 months before recharging and it includes a built-in emergency 3-mode LED flashlight.
  • Included are mini battery clamps with a built-in smart control processor to protect you from shorts circuits, reverse polarity, and overheating.
  • Built-in turbooster technology using a technique called High-Level Voltage Multiplier equals higher power output, while it also prolongs the batteries life.
  • Provide up to 180W of power for DC ouput tools.
  • Capacity: 20,000mAH
  • Dimensions(LxWxH): 7.3” x 3.35” x 1.78” (185*85*45mm)
  • Battery: High rate discharge lithium polymer batteries
  • Input Charging: DC15V / 1A
  • Typical Recharge Time: 6 ~ 7 hours
  • Output: DC12V ~ 16 / 15A Max, Dual USB 5V / 3.1A Max
  • DC Wattage (Max): 180W
  • Bulb Type: Ultra bright LED light/strobe/SOS
  • Power Indicator: 4 LED Bar Graph
  • Peak Amps: 1000A
  • Vehicle Displacement: Gasoline – up to 6.2L / Diesel- up to 8.0L
  • Operation Temperature: -4°F ~ 140°F
  • Lifecycle: >500 times
  • Safety Technology: Multi-safety Protection 2.0
  • Pack Includes: Car jump starter, Battery clamps, Power adapter, micro USB charging cable, car charger, Cigarette light adapter, User manual
Los más vendidos

20 En stock ¿Necesita más?

Realice su pedido antes de las 20:00 horas

Envío el mismo día

$65.84

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD Su Precio en USD
 
 
1+ $116.72
$65.84
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --