Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

RCD-24-1.00/W

Convertidor CD/CD Driver LED, ITE, ITE, Serie RCD-24, 31 W, 31 V, 1 A

RCD-24-1.00/W - Convertidor CD/CD Driver LED, ITE, ITE, Serie RCD-24, 31 W, 31 V, 1 A

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
RCD-24-1.00/W
No. Parte Newark
63X0004
Rango de productos
Serie RCD-24
Hoja de datos técnicos:
RCD-24-1.00/W   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
ITE

:
Serie RCD-24

:
31W

:
31V

:
1A

:
-

:
Chasis

:
Adjustable

:
6V

:
36V

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Resumen del producto

The E58-30TS series Photoelectric Sensor designed to withstand your harshest physical, chemical and optical environments. Extensive research dictated the choice of materials used in this sensor. Stainless steel, PVDF and tempered glass components are mechanically assembled using Viton® seals to ensure complete sealing and resistance to industry chemicals. All adhesives and potting subject to failure from chemical attack have been eliminated from the design. The result is a sensor highly resistant to chemical attack and moisture intrusion that can withstand heavy shock and vibration in almost any application. E58 Harsh Duty sensors feature unparalleled optical performance. This is ideal for automotive applications where exposure to lubricants, cutting fluids, coolants and glycols is common.
  • Sensors are available in 18 and 30mm diameters
  • Highly refined optics for long sensing ranges and to see through high levels of contamination
  • Perfect Prox® technology provides exceptional background rejection and extremely high excess gain
  • Resistant to the wide range of chemicals used in automotive, food processing and forest industries
  • Suitable for high temperature, high pressure washdown (1200psi)
  • Mechanical Viton seals hold up to extreme temperature variations
  • Visible sensing beam lets you see where the beam is aimed for quick setup and alignment
  • Output status indicator is the brightest and is visible from any angle and in any lighting condition
  • Industry’s only background rejection sensors with a 2-wire circuit design
  • Models available with both AC and DC operation in a single unit
  • 4-wire DC sensors offer dual NPN and PNP outputs

Aplicaciones

Instrumentación y Medida, Automoción

Advertencias

Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.

0 En stock

Normalmente no está en inventario

No cancelable / No retornable

$24.60

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 5 Mínimo: 5
Cantidad Precio en USD Su Precio en USD
 
 
5+ $24.60
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $23.24
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $21.88
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $21.19
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $20.50
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ $18.79
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes