Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

KIT-INS-CO-03

Medidor de la Calidad del Aire, -20 °C, 50 °C, 20% hasta 90%, 0ppm hasta 2000ppm

SENSORCON KIT-INS-CO-03
SENSORCON KIT-INS-CO-03
SENSORCON KIT-INS-CO-03
SENSORCON KIT-INS-CO-03
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
KIT-INS-CO-03
No. Parte Newark
98Y0264
Hoja de datos técnicos:
KIT-INS-CO-03   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
-20°C

:
50°C

:
20% hasta 90%


:
0ppm hasta 2000ppm


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The 202313-0001 from Molex is an industrial intrinsically safe carbon monoxide detector with pump kit and storage case. This Sensorcon carbon monoxide inspector industrial is certified intrinsically safe to UL913 for use in class I and II explosive hazardous environments. This kit includes sensorcon storage case, a durable solution for transporting and protecting. The storage case features a soft foam interior and an exterior safety lock to keep product secure. This includes Sensorcon Inspector and hand pump assembly. This accessory easily attaches to your sensorcon carbon monoxide (CO) detector. It will allow to draw an air sample from hard to reach areas as well as areas that require more precision.
  • Intended range from 0ppm to 200ppm and extended range from 0ppm to 2000ppm
  • Resolution is 1ppm
  • Accuracy is +/- 10% of reading or +/- 2ppm (whichever is higher)
  • Initial response time is less than 5sec, full response time is less than 20sec
  • Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
  • CR123A battery with 2years life time (without alarms on)
  • 35ppm low, 200ppm high alarm set points
  • Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
  • Temperature range from -4°F to +122°F (-20°C to +50°C), humidity range from 20% to 90% RH continuous
  • Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop

Aplicaciones

Test y Medida

Contenido

Carbon monoxide inspector industrial, A high quality certified intrinsically safe portable CO detector, A storage case, A compact hand aspirated pump with filter.

Notas al pie

When using Sensorcon accessory kit to take samples, please be sure to pump every 1 to 2 seconds over a 15 to 20 second period. This will provide a sufficient air sample to the sensor.

Disponible para pedidos pendientes

Más stock disponible según el tiempo de espera del proveedor, que es de aproximadamente 19/12/22

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Avísenme cuando vuelva a estar en stock


El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 1 Mínimo: 2
Cantidad Precio en USD Su Precio en USD
 
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --