Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

EVALPM8800A-HP

Kit de Demostración, PoE (Power Over Ethernet), Aislado/Sin-Aislamiento, Controlador PWM

STMICROELECTRONICS EVALPM8800A-HP
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
EVALPM8800A-HP
No. Parte Newark
09R4576
Hoja de datos técnicos:
EVALPM8800A-HP   Datasheet
Ver todos los documentos técnicos

Resumen del producto

EVALPM8800A-HP is a demonstration kit for PM8800 standard and high power PoE PD interface and power supply, with auxiliary sources. The PM8800A integrates a standard power over Ethernet (PoE) interface and a current mode PWM controller to simplify the design of the power supply sections of all powered devices. The PoE interface incorporates all the functions required by the IEEE 802.3af including detection, classification, UVLO, in rush current limitation. It specifically targets PD with extended power requirement with respect to the limit imposed by the 802.3af standard, embedding a hot swap MOSFET capable of sustaining twice the current of the 802.3af standard with a programmable DC current limit. The DC/DC section of the PM8800A features a programmable oscillator frequency, softstart, slope compensation and embeds a voltage output error amplifier allowing use in both isolated and non isolated configuration.
  • Flyback topology DCM/CCM
  • Board size 70mm x 90mm
  • Power good indication
  • Overall efficiency of 85% at full load condition
  • Prevalence of the auxiliary source with respect to the PoE line
  • Support for standard IEEE802.3af or high power applications
  • 250KHz operating switching frequency
  • 5V, upto 4A output

Aplicaciones

Comunicaciones y Red, Inalámbrico, Seguridad

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
STMicroelectronics

:
PM8800A

:
Power Management

:
Alimentación a través de Ethernet (POE)

:
Solo Tarjeta

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.


El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --