Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

EVL6591-90WADP

Tarjeta de Demostración, Adaptador Medio Puente Asimétrico CA-CD 90 W

STMICROELECTRONICS EVL6591-90WADP
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
EVL6591-90WADP
No. Parte Newark
71R5333
Hoja de datos técnicos:
EVL6591-90WADP   Datasheet
Ver todos los documentos técnicos

Resumen del producto

EVL6591-90WADP board is to evaluate a 90W ac/dc asymmetrical half bridge adapter using L6591 and L6563. The converter comprises a two stage approach, a PFC front end stage using the L6563 TM PFC controller with boost topology working in transition mode and a DC/DC stage that implements the asymmetrical half bridge topology driven by the L6591, the new PWM controller dedicated to this architecture. The L6563 integrates all the functions and protection needed to control the stage and an interface with the downstream DC/DC converter. The L6591 includes a current mode PWM controller, gate drivers for both low and high side MOSFETs with integrated bootstrap diode and all functions and protections tailored for this topology. This adapter uses magnetizing current and output inductor current ripple to obtain correct primary current direction to achieve zero voltage switching at turn on of both MOSFETs. The system offers good electrical performance with a low voltage and high current output.
  • Input mains range of 88Vrms to 264Vrms, frequency of 45Hz to 66Hz
  • Output of 12Vdc, 7.5A
  • No load: Pin below 0.35W
  • Short circuit, overload, output overvoltage, brownout protections
  • Safety: according to EN60065
  • EMI: according to EN50022 class B

Aplicaciones

Administración de Potencia

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
STMicroelectronics

:
L6591, L6563

:
Power Management

:
Adaptador de CA / CD

:
Tarjeta de Demostración L6563, L6591


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$137.58

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 1 Mínimo: 5
Cantidad Precio en USD Su Precio en USD
 
 
1+ $137.58
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --