Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

STEVAL-CCA025V1

Tarjeta de Demostración, Ruido Bajo, Preamplificador de Micrófono, Polarización 2V, Basado en TS472

STMICROELECTRONICS STEVAL-CCA025V1
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
STEVAL-CCA025V1
No. Parte Newark
47T9205
Hoja de datos técnicos:
STEVAL-CCA025V1   Datasheet
Ver todos los documentos técnicos

Resumen del producto

STEVAL-CCA025V1 demonstration board is designed to aid in the evaluation of the TS4621E audio differential input stereo headphone amplifier. It is a class G stereo headphone driver dedicated to high audio performance, high power efficiency and space constrained applications. It is based on the core technology of a low power dissipation amplifier combined with a high efficiency buck converter for supplying this amplifier. When powered by a battery, the buck converter generates the appropriate voltage to the amplifier depending on the amplitude of the audio signal to supply the headsets. The TS4621E device is soldered on a four layer PCB. An on board RS232 to I2C interface renders the board easy to control from a personal computer through a serial port. The software provided with the board controls all features of the TS4621E, such as gain, mode, mute, standby and register status. The connectors on the board is used to directly control the features through another I2C interface.
  • Power supply range of 2.3V to 4.8V
  • Quiescent current of 0.6mA/channel, Low standby current
  • 2.1mA current consumption with 100uW/channel
  • Zero pop and click
  • I2C interface for volume control
  • Digital volume control range of -60dB to +4dB
  • Independent right and left channel enable control
  • Integrated high efficiency buck converter
  • Thermal shutdown and short circuit protection
  • No output coupling capacitors

Aplicaciones

Audio, Dispositivos Portátiles

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
STMicroelectronics

:
TS4621E

:
Amplifier

:
Amplificador para Auriculares Estéreo

:
Solo Tarjeta

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

Otra opción de compra de nuestro socio Avnet
Más productos disponibles de nuestro socio Avnet
Ver precios y disponibilidad
$61.69

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $61.69
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --