Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

MDO3104GSA

Osciloscopio MSO / MDO, Serie MDO3000, 4 Canales, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
MDO3104GSA
No. Parte Newark
44X2662
Rango de productos
Serie MDO3000
Hoja de datos técnicos:
MDO3104GSA   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie MDO3000

:
4 Canales

:
1GHz

:
5GSPS

:
10 Mpts

:
400ps

:
LCD WVGA a Color

:
Una sonda pasiva TPP1000 por canal de 1 GHz (10:1), software para escritorio OpenChoice, adaptador N a BNC, bolsa de accesorios, certificado de calibración, cable de alimentación, CD de documentación

:
3 Años

:
US

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Resumen del producto

While the MDO3000 Series Mixed Domain Oscilloscope features other built-in instruments, it is first and foremost an oscilloscope. And a versatile one at that. The MDO3XXX is packed with timesaving tools to help you discover, capture, search and analyze problems in your design faster than ever. While you may not know what the future holds, you can rest easy knowing your oscilloscope is ready for it. The MDO3000 Series is fully upgradeable, giving you the ability to add instruments and upgrade bandwidth as your test needs evolve. It’s the scope you need today that’s ready for tomorrow.They come with a built-in spectrum analyzer. featuring an independent RF acquisition system for the most accurate RF measurements, you can use one instrument as an oscilloscope and spectrum analyzer without compromising on performance.
  • Dedicated front panel controls enable easy zoom and navigation through 10 Mpoint records
  • 250,000 waveforms per second acquisition rate
  • Built-in spectrum and protocol analyzer
  • Built in 4-digit voltmeter with AC+DC RMS, AC RMS, and DC measurements
  • Built-in logic analyzer with 16 digital channels
  • Integrated, upgradable arbitrary / function generator
  • Serial and parallel bus triggering and analysis
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • Small footprint and lightweight – Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Front and rear USB host ports enable easy transfer of screen shots, settings, and waveform data
  • A video port on the instrument allows the display to be exported to an external monitor or projector
  • The standard 10/100 Ethernet port on the rear of the instrument enables easy connection to networks

2 En stock

Realice su pedido antes de las 20:00 horas

Envío el mismo día

Para ordenar más que el inventario indicado, comuníquese con el departamento de ventas

Disponible en la cantidad indicada

$20,624.00

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $20,624.00
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes