Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

PWS4323 CAL D

Fuente de Poder de Mesa, Calibrada c/Datos, Programmable, 1 Salida, 0 V, 32 V, 0 A, 3 A

PWS4323 CAL D - Fuente de Poder de Mesa, Calibrada c/Datos, Programmable, 1 Salida, 0 V, 32 V, 0 A, 3 A

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
PWS4323 CAL D
No. Parte Newark
12AC5970
Rango de productos
Serie PWS4000
Hoja de datos técnicos:
PWS4323 CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Programmable

:
1 Salida

:
0V

:
32V

:
0A

:
3A

:
96W

:
99VAC

:
264VAC

:
3 Años

:
Serie PWS4000

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The PWS4323 CAL D from Tektronix is a PWS4000 series 32V, 3A programmable DC power supply. A wide current and voltage range and flexible features makes the PWS4000 power supply series a versatile. With 0.03% basic voltage accuracy and 0.05% basic current accuracy user can be confident in the power supply’s output value. Remote sense capability to eliminate the effect of voltage drop in lead wires and noise of less than 5mVp-p further ensures accurate power delivery. With numeric keypad user can quickly and precisely specify a current limit before start test. The current limit is always visible on the display to keep aware of important setting. A user-definable password allows to lock the front panel to prevent unwanted adjustments during critical tests. It complies with European Union: low voltage directive 2006/95/EC, EN61010-1 2001, USA: nationally recognized testing laboratory listing UL61010-1-2004, Canada: CAN/CSA C22.2 No. 61010-1 2004 safety standards.
  • Calibrated with data DC power supply, vacuum fluorescent display
  • Up to 40 user-defined setup memories, list mode for stepping through stored test sequences
  • Remote sense to compensate for lead resistance, linear regulation & 96W maximum power
  • Load regulation of <0.01%+2mV, <0.05%+0.1mA & line regulation of <0.01%+1mV, <0.05%+0.1mA
  • Overvoltage protection circuit that reduces output voltage if it exceeds a user-specified threshold
  • Ripple and noise (20Hz to 7MHz) of <1mVrms, <4mVp-p (voltage), <3mArms (current)
  • 110V AC setting (99Vrms to 132Vrms), 220V AC (setting 198Vrms to 264Vrms), frequency of 50/60Hz
  • 350VA power consumption, operating temperature of 0°C to 40°C, 2000m operating altitude
  • Floating voltage rating up to 100V (DC + peak AC) between earth ground and any output terminal
  • Dimension (with boot) is 106mm x 242mm x 384mm (H x W x D), net weight of 7.3Kg

Aplicaciones

Test y Medida

Contenido

PWS4323 DC power supply, Line cord, Quick start user manual, Traceable certificate of calibration, Documentation CD (includes user manuals, programmer's manual and technical reference) and National instruments LabVIEW SignalExpress Tektronix edition CD.

1 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable


El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Agregar
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes