Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

TPS2024B CAL DU

Osciloscopio Digital, Calibrado c/Datos & Incertidumbres, Serie TPS2000B, 4 Canales, 200 MHz

TEKTRONIX TPS2024B CAL DU

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
TPS2024B CAL DU
No. Parte Newark
12AC8913
Rango de productos
Serie TPS2000B
Hoja de datos técnicos:
TPS2024B CAL DU   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie TPS2000B)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie TPS2000B

:
4 Canales

:
200MHz

:
2GSPS

:
2.5 kpts

:
2.1ns

:
LCD QVGA a Color

:
Una Sonda Pasiva de 200MHz TPP0201 Por Canal, OpenChoice S/w, Batería, Cable USB-RS232, Certificado de Calibración

:
3 Años

:
EU, UK

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The TPS2024B CAL DU from Tektronix is a TPS2000B series digital storage oscilloscope with 200MHz bandwidth and 4 isolated channel. The TPS2000B series with IsolatedChannel technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting. Quickly document and analyze measurement results with OpenChoice software or integrated CompactFlash mass storage. 8hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power.
  • Calibrated with data and uncertainties oscilloscope
  • 2.1ns rise time, 2.5Kpoints record length, 2GS/s sample rate
  • Advanced triggers to quickly capture the event of interest, FFT standard
  • Traditional, analogue style knobs and multi-language user interface for easy operation
  • Quick setup and operation with autoset menu, autorange, waveform, setup memories
  • Traditional, analogue-style knobs and multi-language user interface for easy operation
  • Autoset menu, autorange, waveform and setup memories and built-in, context-sensitive help
  • Backlit menu buttons for high visibility, 1/4 VGA Active TFT colour LCD display
  • 11 of the most critical automatic waveform measurements
  • Dimension is 336mm H x 161mm W x 130mm D, weight is 2.7Kg, operating temperature is 0°C to +50°C

Aplicaciones

Test y Medida

Contenido

TPS2024B digital storage oscilloscope, TPP0201 200MHz 10X passive probe, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge for 4-hour battery life (two batteries required for 8hours of continuous battery operation), USB to RS232 cable, OpenChoice PC connectivity software, NI SignalExpress tek edition software, NIM/NIST-traceable certificate of calibration.

11 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$6,557.20

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $6,557.20
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes