Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

72-1015 CAL - 

Multímetro, Calibrado, 1 kV, 10 A, 3.8 Dígitos

72-1015 CAL - Multímetro, Calibrado, 1 kV, 10 A, 3.8 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
TENMA TENMA
No. Parte Fabricante:
72-1015 CAL
No. Parte Newark
12AC8540

Información del producto


:
3.8

:
RS232

:
10A

:
1kV

:
60Mohm

:
-

:
10A

:
1kV

:
-

:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Diodo, Frecuencia, Resistencia, Temperatura

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The 72-1015 CAL from Tenma is a digital bench type true RMS multimeter. It has auto and manual range options with maximum reading of 5999 counts and 3-5/6 digits which has a unique outlook design. In addition to all the conventional features including DC/AC voltage, current, resistance, diode, continuity test, diode test capacitance, temperature, transistor, max/min, there is a data hold, low battery display, sleep mode, RS232C serial port for easy connection with computer to realize macro recording, monitoring and capture of transient dynamic data, displaying change of waveform during the measurement, providing data and evidence to engineering technicians for scientific research. This meter complies with the standards IEC61010, pollution degree 2, overvoltage category (CAT I 1000V, CAT II 600V) double insulation and CE marked.
  • Calibrated digital bench type true RMS multimeter
  • 600mV to 1000V DC voltage and AC voltage, 600µA to 10A DC current, 600µA to 10A AC current
  • 600 ohm to 60Mohm resistance, 6nF to 6mF capacitance and 6KHz and 60MHz frequency measurement
  • Updates 2 to 3 times/second measurement speed
  • Auto polarity display, OL overloading display
  • Operating temperature range from 0°C to +40°C
  • 110VAC/60Hz or 6 pieces of 1.5V battery power supply
  • Dimension (H x W x L) is 4.13inch x 9.45inch x 12.21inch and weight is 4.4lbs (accessories excluded)
  • 12 month limited warranty *view Terms & Conditions for details

Aplicaciones

Test y Medida

Contenido

72-1015 multimeter, Operating manual, Test lead, Alligator clip, Multi-purpose socket, Point contact temperature probe (to be used under 2300C temperature measurement), Power cord, RS232C interface cable, Installation guide and computer interface software (CD-ROM).

Notas al pie

Prior to measurement, ensure rotary selector switch is in proper position. To prevent potential damage to meter, do not change range or mode during measurement.

Advertencias

When the meter is working at an effective voltage over 60V DC, or 30V RMS AC, special care should be taken for there is danger of electric shock.

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$415.65

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $415.65
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.