Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

72-7226 CAL D - 

Amperímetro de Gancho, Auto, TRMS, 400ACA, 600VCA, 600VCD, Apertura Máxima de la Mordaza 28 mm

72-7226 CAL D - Amperímetro de Gancho, Auto, TRMS, 400ACA, 600VCA, 600VCD, Apertura Máxima de la Mordaza 28 mm

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
TENMA TENMA
No. Parte Fabricante:
72-7226 CAL D
No. Parte Newark
12AC8547
Hoja de datos técnicos:
72-7226 CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Frecuencia, Resistencia

:
400A

:
600V

:
600V

:
40Mohm

:
Verdadero Valor Eficaz

:
Manual

:
3.75

:
28mm

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The 72-7226 CAL D from Tenma is a digital clamp meter. This stable, safe and reliable digital clamp multimeter is designed with large scale integrated circuits and A/D converter as the core as well as overload protection and novel structure which make them a superb tool for electricians. It measures AC/DC voltage, AC/DC current, frequency, duty cycle, resistance, diodes and continuity and also includes data hold, sleep mode and relative mode features. The resistance measurement range from 400 ohm/4kohm/40Kohm/400Kohm/4Mohm/40Mohm (±(1%+2)), frequency measurement range from 10Hz to 10MHz (±(0.1%+3) accuracy). It is 3 3/4 digit digital clamp meter with precise operation, fashionable structure and highly reliable measuring instrument. The meter uses large scale of integrated circuit with double integrated A/D converter as its core and has full range overload protection. It complies with IEC61010, pollution degree 2, overvoltage category (CAT II 600V, CAT III 300V) and double insulation.
  • Calibrated with data digital clamp meter
  • 3999 display count, auto range, continuity buzzer
  • Jaw capacity of 28mm, duty cycle of 0.1% to 99.9%
  • Diode test, auto power off, True RMS measurement
  • Input Impedance of 10Mohm, CAT II 600V, CAT III 300V safety rating
  • 40A/400A (±(2.5%+5 accuracy) AC current, 40A/400A (±(2%+3) accuracy) DC current measurement
  • 4V/40V/400V/600V (±(1%+5) accuracy AC voltage measurement
  • 400mV/4V/40V/400V/600V (±(0.8%+1) accuracy) DC voltage measurement
  • 9V battery (6F22) power, 35.6 x 18mm LCD size, orange and grey product colour
  • 260g product net weight, 208mm x 76mm x 30mm product size
  • 12 month limited warranty *view Terms & Conditions for details

Aplicaciones

Test y Medida

Contenido

72-7226 digital clamp meter, Battery, Test lead, Carrying bag, English operating manual.

Notas al pie

When measurement has been completed, disconnect connection between the test leads and circuit under test, remove the test leads away from input terminals of the meter and turn meter power off.

Advertencias

Do not input higher than 600V between the two meter’s input terminal to avoid electric shock and damages to the meter.

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$259.15

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $259.15
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.