Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

SN74LVC2T45QDCURQ1 .

Transceptor, 74LVC2T245, 1.65V a 5.5V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2T45QDCURQ1 .
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
SN74LVC2T45QDCURQ1 .
No. Parte Newark
68Y8042

Alternativas para el número de pieza SN74LVC2T45QDCURQ1 .

Comparar seleccionados (0) Mostrar todos los productos similares
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disponibilidad
Precio para
Cantidad

TEXAS INSTRUMENTS

TRANSCEIVER, 2BIT, 3 STATE O/P, VSSOP-8

     

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

  Más precios…

Producto restringido Añadir

Resumen del producto

The SN74LVC2T45QDCURQ1 is a dual-bit dual-supply Bus Transceiver with configurable voltage translation. The non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • VCC Isolation - If either VCC input is at GND, both ports are in the high-impedance state
  • DIR Input circuit referenced to VCCA
  • IOFF Supports partial-power-down mode operation
  • Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
  • 10μA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb
  • Br

Aplicaciones

Industrial, Automatización y Control de Procesos, Procesado de Señal, Automoción

Advertencias

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate. Limited stock available

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Transceiver, Non Inverting

:
74LVC2T245

:
VSSOP

:
8Pines

:
1.65V

:
5.5V

:
74LVC

:
742T245

:
-40°C

:
125°C

:
Cinta Precortada

:
-

:
-

:
MSL 1 - Unlimited

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

No está disponible

$0.819

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $0.819
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $0.669
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $0.592
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $0.527
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $0.452
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ $0.397
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
500+ $0.315
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
1000+ $0.302
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --