Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Ya compró este producto antes. Ver en Historial de pedidos

 
 

INTERNETOFFICE500

Fuente de Poder Ininterrumpida (UPS), Torre, ITE, 6 Tomacorrientes, 500VA / 280W, 120 V, 120 VAC

INTERNETOFFICE500 - Fuente de Poder Ininterrumpida (UPS), Torre, ITE, 6 Tomacorrientes, 500VA / 280W, 120 V, 120 VAC

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
INTERNETOFFICE500
No. Parte Newark
83F6120
También conocido como:
GTIN UPC EAN: 037332032706
Hoja de datos técnicos:
INTERNETOFFICE500   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
ITE

:
6Tomacorrientes

:
500VA / 280W

:
120V

:
120VAC

:
4.6min

:
-

:
7"

:
5.2"

:
8.5"

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (4)

Resumen del producto

The INTERNETOFFICE500 is a 6-outlet 280W standby Uninterruptible Power Supply (UPS) offers surge suppression, long-lasting battery support for personal computers, internetworking equipment and other sensitive electronics. Internal UPS circuits support entry-level PC systems for up to 30 minutes during power failures and brownouts so that connected equipment can be shut down without data loss. Offers complete desktop power protection in an attractive gray tower configuration. Includes 3 battery-supported outlets for computer, monitor and one vital system peripheral, plus 3 additional surge suppression-only outlets for printers and other system accessories not requiring battery support. USB port enables optional unattended system shutdown without data loss in case of extended power failure, cable included. Built-in TEL/DSL or Ethernet line surge suppression protects connected equipment from damaging surges.
  • Maintains AC output during power failures
  • 3 UPS battery supported outlets, 3 surge-only outlets
  • USB port, TEL/DSL/Ethernet protection
  • INTERNETOFFICE500 standby UPS system offers UPS battery support
  • Supports entry level PC systems for up to 30 minutes during brownouts and power failures
  • Supports a maximum load of 500VA/280W for 4.6 minutes
  • Supplies battery-derived AC output during brownouts starting at 99V, overvoltages starting at 147V
  • Includes 3 battery-supported outlets, 3 surge suppression-only outlets and 6ft AC line cord
  • USB port supports messaging of UPS and line power status, including on-battery, low-battery
  • HID-compliant USB interface enables integration with built-in power management/auto shutdown
  • Built-in dataline suppression jacks protect a single dialup phone/DSL line connection
  • Built-in audible alarm, 3 front-panel LEDs indicate line/battery power, battery low/replace status
  • Supports user battery replacement via built-in access panel
  • PDUB15 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment
  • Compatible with 120V/60Hz applications for USA, Canada, Mexico and more

Aplicaciones

Administración de Potencia

Contenido

INTERNETOFFICE500 UPS system, USB cable, Phone cable, Instruction manual.

También conocido como

GTIN UPC EAN: 037332032706
Los más vendidos

0 En stock

No cancelable / No retornable

$167.72

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $167.72
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
5+ $160.07
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $157.77
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $155.52
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $154.24
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes