Cantidad | Precio en USD |
---|---|
1+ | $563.220 |
Información del producto
Resumen del producto
The SRW12US is a SmartRack hinged wall-mount standard-depth rack Enclosure Cabinet, ideal storage solution for standard rack mount equipment in applications with limited floor space. Constructed with a hinged wall mounting bracket and a sturdy steel frame, it can accommodate up to 200-lbs of equipment in 12U of rack space. Four adjustable vertical mounting rails with square holes accommodate all standard 19-inch rack equipment. To allow easy access to rack mounted equipment, the Enclosure Cabinet is hinged to swing away from the wall mounting bracket. The SRW12US also features perforated lockable side panels and front door, assuring generous airflow to keep equipment operating safely. The front door is reversible and the side panels are removable for easy access to equipment. The top and bottom panels of the enclosure include convenient cable routing ports.
- 12U Wall-mounted enclosure
- Adjustable mounting depths from 3" to 20.5"
- Ventilated front door and side panels for increased airflow
- Reversible front door locking
- Removable side panel locking
- Top and bottom panel cable access openings
- Fully assembled for quick installation
- Meets all enclosure requirements towards PCI DSS compliance
Contenido
SRW12US Wallmount Rack Enclosure, (20) M6 screws, (20) M6 cage nuts, (20) M6 washers, (2) Keys and Owner's manual.
Especificaciones técnicas
12U
Negro
600
25
21.6
Serie SmartRack
-
635
549
23.6
-
No SVHC (08-Jul-2021)
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto