AC Servo Motor Control with Industrial Network Connections
This solution demonstrates a high-performance, highly integrated system design for industry automation.
The RZ/T1 integrates the Arm® Cortex®-R4 processor with an FPU core, which was designed for real-time processing. It is capable of high-speed operation at up to 600 MHz. A key advantage is that access does not need to be performed via cache memory. Tightly-coupled memory capable of real-time response processing enables high-speed access from the CPU without passing through the cache memory.
The high-performance power and analog system utilizes Renesas’ DC/DC, high-speed digital output photocouplers for the motor driver, as well as a high-performance isolated RS-485 transceiver to ensure a high-quality industrial solution.
Key Features
- RZ/T1 high integration for factory automation applications with a high-performance MPU, R-In engine and encoder interface
- High performance DC/DC, photocoupler and operational amplifier, RS-485 converter
Block Diagram

Recommended Products
Product | Description | Datasheet | Ordering |
---|---|---|---|
RZ/T1 | Realize real-time control of industrial equipment and networking at the same time | ![]() | Buy Now |
ISL8022 | Dual 2A/1.7A low quiescent current 2.25MHz high efficiency synchronous buck regulator | Buy Now | |
ISL8117 | Synchronous step-down PWM controllers | ![]() | Buy Now |
PS9031 | IGBT gate drive photocouplers | ![]() | Buy Now |
READ2302GSP | High drivability and high slew rate, input output full range, CMOS dual operational amplifier | ![]() | Buy Now |
ISL81487 | 5V, half duplex, 5Mbps, RS-485/RS-422 transceiver | ![]() | Buy Now |
ISL32704E | Ultra-low EMI, smallest package isolated RS-485 transceiver | ![]() | Buy Now |