Induction Heat (IH) cooking is gaining popularity due to its low power requirements and safety advantages. IH cooking models capable of accommodating all types of metallics are now available and are ideal for the "all electric" home. These appliances require high-performance MCUs to control the heating process and need advanced controls such as touch displays which are now rapidly becoming the standard, as they are easy to use and easy to clean.

Key Features

  • The RX23T is designed for complex inverter control algorithms for IH control and inverter heaters
  • The RX130 solution provides a user interface and high performance touch interface
  • Enables wireless connectivity for smart control systems

Block Diagram

Recommended Products

ProductDescriptionDatasheetOrdering
RX130 High performance MCU with touch key functionBuy Now
RX23T Industrial and Motor Control MCUBuy Now
ISL9005A High performance 300mA LDOBuy Now
ISL80505 Single output low dropout regulator Buy Now
READ2302 Single and dual precision rail-to-rail input-output op amps with very low input bias currentBuy Now
PS9031 IGBT gate drive photocouplers Buy Now
HS3002 Humidity sensor with industry-leading accuracy, response time, and excellent stabilityBuy Now