Thermostat with color screen and cloud connection
In home appliances, the thermostat is used for central control. In traditional thermostats, the mechanical thermostat is being replaced by the segment-LCD screen, but the control keys are still essentially mechanical.
This thermostat design enables users to connect to the cloud and increase to a larger size color screen for ease of use and a better Human Machine Interface (HMI). The Synergy S5D9 MCU supports cloud connectivity as well as LCD control. The RX231 MCU voice recognition reference design enables customers to quickly evaluate and implement voice control. The ISL32704E supports a fully isolated ESD RS-485 interface which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.
Key Features
- Voice recognition reference design
- Easy cloud connection
- High performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC, capacitive touch with qualified SSP
- Fully-isolated robust RS-485 interface
Block Diagram

Recommended Products
Product | Description | Datasheet | Ordering |
---|---|---|---|
RX231 | 32 Bit, wide vin MCU with built-in FPU | ![]() | Buy Now |
R7FS5D9 | Performance MCU Series | ![]() | Buy Now |
ISL854102 | 1.2A synchronous buck regulator with an input range of 3V to 40V | ![]() | Buy Now |
ISL80510 | Single output low dropout regulator | ![]() | Buy Now |
ISL32704E | Ultra-low EMI, smallest package isolated RS-485 transceiver | ![]() | Buy Now |
HS3001 | Relative humidity and temperature sensor | ![]() | Buy Now |