The Xilinx® family of Artix®-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, this family is the best value for a variety of cost and power-sensitive applications, including software-defined radios, machine vision cameras, and low-end wireless backhaul. The high current case is for designs >4A, and the low current case is for those <4A.

This winning combination highlights the power devices on the reference board for the Xilinx® Artix®-7 family and suggested timing solutions from Renesas.

Key Features

  • Pre-programmed PMICs specifically designed to meet this use case and provide flexible power solutions
  • VersaClock® clocks capable of 350MHz outputs and low jitter attenuation
  • ISL21010 provides precise and stable voltage reference for Artix®-7 FPGAs

Block Diagram

Recommended Products

ProductDescriptionDatasheetOrdering
ISL91211ATriple Output Power Management ICBuy Now
ISL91211BQuad Output Power Management ICBuy Now
ISL800303A Synchronous Buck Converter in 2x2 DFN PackageBuy Now
ISL21010Micropower Voltage ReferenceBuy Now
5P49V6965VersaClock® 6E Programmable Clock GeneratorBuy Now