Xilinx® Artix®-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, this family is the best value for a variety of cost and power-sensitive applications, such as software-defined radios, machine vision cameras, and low-end wireless backhaul. The high current case is for designs >4A, and the low current case is for those <4A.

This winning combination highlights the power devices on the reference board for the Xilinx® Artix®-7 family and suggested timing solutions from Renesas.

Key Features

  • Pre-programmed PMICs specifically designed to meet this use case and provide flexible power solutions
  • VersaClock® clocks capable of 350MHz outputs and low jitter attenuation
  • Regulators provide a simple voltage reference solution for other rails

Block Diagram

Recommended Products

ProductDescriptionDatasheetOrdering
ISL91211BQuad Output Power Management ICBuy Now
ISL800303A Synchronous Buck Converter in 2x2 DFN PackageBuy Now
5P49V6965VersaClock® 6E Programmable Clock GeneratorBuy Now