Xilinx®’s family of Kintex®-7 FPGAs provides the best price/performance/watt at 28nm while offering high DSP ratios, cost-effective packaging, and support for mainstream standards like PCIe® Gen3 and 10 Gigabit Ethernet. The Kintex®-7 family is ideal for applications such as 3G and 4G wireless, flat panel displays, and video over IP solutions.

This winning combination highlights the power devices on the reference board for the Xilinx® Kintex®-7 family and suggested timing solutions from Renesas.

Key Features

  • Power modules are complete DC/DC power solutions that reduce design time, lower cost and save board space
  • Pre-programmed PMICs specifically designed to meet this use case
  • VersaClock® clocks capable of 350MHz outputs and low jitter attenuation

Block Diagram

Recommended Products

ProductDescriptionDatasheetOrdering
ISL8210M10A High Efficiency Step-Down Power ModuleBuy Now
ISL85003Highly Efficient 3A Synchronous Buck RegulatorBuy Now
5P49V6965VersaClock® 6E Programmable Clock GeneratorBuy Now
8T49N241FemtoClock®NG Universal Frequency TranslatorBuy Now