Xilinx® Versal® ACAP Power and Timing
One of Xilinx®’s newest SoC families is the Versal® Adaptive Compute Acceleration Platform (ACAP). It contains scalar processing engines, adaptable hardware, intelligent engines (SW programmable and HW adaptable) and Network-On-Chip, a SW programmable infrastructure. This requires precise, adaptable timing and power.
This winning combination highlights the timing solution that Xilinx® used on their reference design and the suggested power devices.
Key Features
- Digital multi-phase power to deliver up to 165A at 0.78V to meet the strict specs set forth by Xilinx
- Pre-programmed PMICs helps meet any use case required
- FemtoClock®NG Universal Translator capable of supporting 10G/40G/100G SONET/SDH and Ethernet networks
- Added a system synchronizer for IEEE 1588
Block Diagram

Recommended Products
Product | Description | Datasheet | Ordering |
---|---|---|---|
ISL68127 | Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus | ![]() | Buy Now |
ISL99227 | Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | ![]() | Buy Now |
ISL85009 | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | ![]() | Buy Now |
ISL8026 | Compact Synchronous Buck Regulators | ![]() | Buy Now |
ISL91211A | Triple Output Power Management IC | ![]() | Buy Now |
ISL80505 | High performance 500mA LDO | ![]() | Buy Now |
9FGV1006 | Programmable PhiClock™ Generator | ![]() | Buy Now |
9ZML1252E | 2:12 DB1200ZL Derivative Low Power HCSL Clock Mux | ![]() | Buy Now |
8T49N240 | FemtoClock®NG Universal Frequency Translator | ![]() | Buy Now |
8T49N241 | FemtoClock®NG Universal Frequency Translator | ![]() | Buy Now |