Xilinx®’s Zynq® UltraScale+™ RFSoCs integrate multi-gigasample RF data converters and soft-decision forward error correction (SD-FEC) into an SoC architecture. The multi-generation portfolio features a breadth of devices with varying direct RF performance to meet diverse spectrum needs and use cases. The integration of direct RF-sampling data converters offers the most flexible, smallest footprint, and lowest power solution for a wide range of radio applications. Although Xilinx® has released a Gen3 version of this family, the Gen 1 & 2 are still in heavy use in the industry.

An SoC with this level of performance demands a high-current power supply with tight regulation and extremely low jitter clock sources. This winning combination highlights the power and timing devices that Xilinx® chose for supporting their ZU2x & ZU3x products and additional suggested solutions that would be an excellent fit for many designs.

Key Features

  • Digital multi-phase power to deliver high current outputs with very low voltage ripple
  • Pre-programmed PMICs specifically designed to meet any use case
  • FemtoClock®NG Universal Translator capable of 1GHz outputs with jitter specs in compliance with Ethernet standards up to 25G. Devices supporting up to 8 independent outputs allows users to minimize footprints with maximum flexibility.
  • Added system synchronizer for IEEE 1588

Block Diagram

Recommended Products

ProductDescriptionDatasheetOrdering
ISL68127Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBusBuy Now
ISL68201Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I2C and PFMBuy Now
ISL99227Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature MonitorsBuy Now
ISL99227BSmart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature MonitorsBuy Now
ISL91211ATriple Output Power Management ICBuy Now
ISL91211BQuad Output Power Management ICBuy Now
ISL8024Compact Synchronous Buck RegulatorBuy Now
9FGV1006PhiClock™ Programmable Clock GeneratorBuy Now
9ZML1252E2:12 DB1200ZL Derivative Low Power HCSL Clock MuxBuy Now
8T49N240FemtoClock®NG Universal Frequency Translator Buy Now
8T49N241FemtoClock®NG Universal Frequency TranslatorBuy Now