Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No07521
Newark Part No.19K4798
Product RangeScotch-Brite™ Multi-Flex Series
Also Known AsGTIN UPC EAN: 00051131075214 61500129244
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.780 |
10+ | $62.780 |
50+ | $62.780 |
Price for:Each
Minimum: 1
Multiple: 1
$62.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No07521
Newark Part No.19K4798
Product RangeScotch-Brite™ Multi-Flex Series
Also Known AsGTIN UPC EAN: 00051131075214 61500129244
Technical Datasheet
Abrasive TypeRoll
Abrasive ColourMaroon
Abrasive GradeA VFN
Length20ft
Width8"
Product RangeScotch-Brite™ Multi-Flex Series
SVHCTo Be Advised
Product Overview
- Ultra flexible and conformable for cleaning or fine finishing
- Works quickly in sealer sanding, denibbing, defuzzing, highlighting and top coat finishing applications
- Convenient dispenser
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
A VFN
Width
8"
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
20ft
Product Range
Scotch-Brite™ Multi-Flex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate