Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10226-1A10PE
Newark Part No.88K1647
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.920 |
| 250+ | $7.980 |
| 500+ | $7.530 |
| 1000+ | $6.570 |
Price for:Each
Minimum: 100
Multiple: 100
$892.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10226-1A10PE
Newark Part No.88K1647
Product Range102 Series
Also Known AsGTIN UPC EAN: 04547452262038
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
No. of Contacts26Contacts
Contact Termination TypeSurface Mount
Connector MountingPCB Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Termination Type
Surface Mount
Contact Material
Copper
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
26Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
